Analog Signal Isolators, Conditioners, and Monitoring Modules
Weidmüller’s analog relays are characterized by a high level of accuracy, universality, and a wide assortment of variants
Weidmüller’s range of analog converter and monitoring relays makes it a powerful partner in light of the increasing use of automation. Analog signal processing is required when automation processes have to constantly maintain or reach defined conditions. This is particularly significant for process automation applications. Standardized electrical signals are typically used for process engineering. Analog standardized currents/voltage 0(4) mA...20 mA/0 V...10 V have established themselves as physical measurement and control variables.
The analog signal processing products can be used universally in combination with other Weidmüller products and each other. Because of increasing automation, isolating amplifiers that convert, isolate, monitor, protect, and visualize users’ digital and analog signal values from industrial and process automation, e.g., temperature, pressure, level, flow volumes, weight, and speed are required.
Weidmüller’s signal converters for DC standard signals, 4 mA to 20 mA and 0 V to 10 V isolating amplifiers, switching amplifiers, frequency converters, and threshold switches are characterized by a high level of accuracy, universality, and a wide assortment of variants. The ACT20M series of products combines innovative technology with maximum functionality in an electronics housing measuring just 6 mm in width. The ACT20-FEED-IN-PRO-S power-feed unit eliminates the need to wire the power supply to the modules. This reduces the installation time by at least 30%. The ACT20-FEED-IN-PRO-S can supply and monitor up to 120 devices, which are mounted on the CH20 terminal rail bus.
The product line consists of input loop powered, output loop powered, and auxiliary powered analog isolators and converters, including a universal input converter. The eight-connection housing allows additional functionality such as two channel ILP, two channel OLP isolation, and signal splitting with input powering option. The configuration is carried out via DIP switches or the FDT/DTM software. The ACT20M modules are supplied via direct wiring or a rail bus.
- Robust against interference
- High packing density per channel
- Certifications: ATEX, UL, DNV, FM
- Easy and quick installation of the power supply via CH20M DIN railbus
- Easy configuration via DIP switches or FDT/DTM software
Signal Converters
| Image | Manufacturer Part Number | Description | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1175980000 | SIGNAL CONVERTER/DISCONNECTOR | Current | 4 ~ 20mA | - | 0 - Immediate | $1,465.43 | View Details |
![]() | ![]() | 1176000000 | SIGNAL CONVERTER/DISCONNECTOR | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | 26 - Immediate 12 - Factory Stock | $1,568.01 | View Details |
![]() | ![]() | 1176010000 | SIGNAL CONVERTER/DISCONNECTOR | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | 5 - Immediate | $1,246.38 | View Details |
![]() | ![]() | 1375450000 | ACT20M-BAI-AO-S | Current, Voltage | ±20mA, ±10V (Configurable) | - | 1 - Immediate | $2,009.40 | View Details |
Passive Isolators
| Image | Manufacturer Part Number | Description | Input Range (Additional) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1176070000 | SIGNAL CONVERTER/DISCONNECTOR | - | 2 - Immediate | $1,307.43 | View Details |
![]() | ![]() | 1176040000 | SIGNAL CONVERTER/DISCONNECTOR | 100Hz | 0 - Immediate 1 - Factory Stock | $1,301.16 | View Details |
Signal Splitters
| Image | Manufacturer Part Number | Description | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1175990000 | SIGNAL CONVERTER/DISCONNECTOR | Current | 0 ~ 20mA | - | 1 - Immediate 11 - Factory Stock | $1,781.29 | View Details |
![]() | ![]() | 1176020000 | SIGNAL CONVERTER/DISCONNECTOR | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | 22 - Immediate 28 - Factory Stock | $2,257.48 | View Details |
Temperature Transducer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1435590000 | ACT20M-RTCI-CO-OLP-S | 1 - Immediate | $1,390.93 | View Details |
![]() | ![]() | 1375510000 | ACT20M-RTI-AO-S | 23 - Immediate 142 - Factory Stock | $1,220.96 | View Details |
![]() | ![]() | 1375480000 | ACT20M-TCI-AO-S | 4 - Immediate 36 - Factory Stock | $1,327.15 | View Details |
![]() | ![]() | 1375500000 | ACT20M-TCI-AO-E-S | 34 - Immediate | $1,361.64 | View Details |
Universal Measurement Transducer
| Image | Manufacturer Part Number | Description | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1176030000 | SIGNAL CONVERTER/DISCONNECTOR | Current, Voltage, Resistance, Temperature | 0 ~ 20mA, 0 ~ 10V (Configurable) | 0 ~ 100kOhm, -200°C ~ 2300°C | 16 - Immediate 14 - Factory Stock | $2,320.06 | View Details |