KHV Series High Voltage DC/DC Converters

Volgen’s high efficiency, ultra-compact DC to HV DC converters

Image of Volgen's KHV Series Volgen's KHV series ultra-compact, medium-high voltage DC/DC converters with 5-sided metal shield case offer output voltage that can be adjusted by external voltage or external variable resistor with built-in short-circuit and over-current protection providing this unit with high reliability and long life.

The KHV series uses an I type resonance and PWM to increase efficiency and reduce sizes to less than one-sixth the size of previous 5 W DC to HV DC converters. It has ripple noise of less than 60 mVPP.

Features
  • Adjustable output voltage from 0% to 100%
  • Control voltage 0 V to +6 V
  • Over current protection
  • On/off control (optional)
  • Adjustable voltage by variable resistor
  • RoHS compliant

KHV Series High Voltage DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 350V 3.5WKHV12-350S10PDC DC CONVERTER 350V 3.5W0 - Immediate$1,238.08View Details
3.5W 10V INPUT 3.5V OUTPUT DC/DCKHV12-350S10N3.5W 10V INPUT 3.5V OUTPUT DC/DC20 - Immediate$1,372.67View Details
5W 10V INP 5V O/P HI VOLT DC/DCKHV12-0.5K10000P5W 10V INP 5V O/P HI VOLT DC/DC0 - Immediate$1,636.81View Details
DC DC CONVERTER -500V 5WKHV12-0.5K10000NDC DC CONVERTER -500V 5W0 - Immediate$1,636.81View Details
DC DC CONVERTER -1000V 5WKHV12-1.0K5000NDC DC CONVERTER -1000V 5W0 - Immediate$2,045.87View Details
5W 10V INP 10V O/P HI VOLT DC/DCKHV12-1.0K5000P5W 10V INP 10V O/P HI VOLT DC/DC0 - Immediate$2,257.48View Details
DC DC CONVERTER 2000V 5WKHV12-2.0K2500PDC DC CONVERTER 2000V 5W0 - Immediate$2,145.06View Details
DC DC CONVERTER -2000V 5WKHV12-2.0K2500NDC DC CONVERTER -2000V 5W0 - Immediate$2,145.06View Details
Published: 2017-08-04