N-Channel 8 V (D-S) MOSFETs
Vishay Siliconix offers 8 V, n-channel, TrenchFET® power MOSFETs
Vishay Siliconix introduces 8 V, n-channel TrenchFET® Power MOSFETs with industry-low on-resistance down to 20 mΩ at 4.5 V. These devices come in chip scale, MICRO FOOT®, 1 mm x 1 mm and 1.6 mm x 1.6 mm packages.
For applications where low on-resistance is more critical than space, Vishay’s 8 V n-channel Si8424CDB TrenchFET power MOSFET offers maximum on-resistance of 20 mΩ. This comes with a 4.5 V gate drive in a 1.6 mm x 1.6 mm x 0.6 mm CSP MICRO FOOT package.
With 43 mΩ maximum on-resistance at 4.5 V, the smaller 1 mm x 1mm x 0.55 mm Si8466EDB 8 V n-channel MOSFET may be used for space-critical applications.
The Si8466EDB and Si8424CDB are the latest expansion to the MICRO FOOT family.
| Benefits | ||
|
|
| Applications | ||
|
N-Channel 8 V (D-S) MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SI8424CDB-T1-E1 | MOSFET N-CH 8V 4MICROFOOT | 550 - Immediate | $6.02 | View Details |
![]() | ![]() | SI8466EDB-T2-E1 | MOSFET N-CH 8V 4MICROFOOT | 820 - Immediate | $5.20 | View Details |