VSMB11940X01

Vishay offer their VSMB11940X01 high-speed infrared emitting diode, 940 nm, GaAIAs, MQW

Image of Vishay Semiconductor/Opto Division's VSMB11940X01 Vishay's VSMB11940X01 is an infrared, 940 nm side looking emitting diode in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic package (with lens) for surface-mounting (SMD).

Features and Benefits
  • Package type: surface-mount
  • Package form: side view
  • Dimensions (L x W x H in mm): 3 x 2 x 0.6
  • AEC-Q101 qualified
  • Peak wavelength: ⌊p = 940 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • High speed
  • Angle of half intensity: Π = ±75°
  • Low forward voltage
  • Package matches with detector VEMD11940FX01
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering
Applications
  • IR touch panel
  • High-power emitter for low-space applications
  • High-performance transmissive or reflective sensors
Published: 2014-06-10