VLMx1500 Ultrabright 0402 ChipLED

Vishay's ultrabright 0402 ChipLEDs for small-scale, high brightness products

Image of Vishay Semiconductor/Opto Division's VLMx1500 Ultrabright 0402 ChipLEDsVishay/Semiconductor's ChipLED series have been designed in the exceptionally small 0402 package. This innovative ChipLED technology opens the way to smaller products with higher performance, more design in flexibility, and enhanced applications.

The 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.

Features Applications
  • Super thin ChipLED (1.0 mm x 0.5 mm x 0.35 mm) with exceptional brightness PCB based, offering high reliability
  • AllnGaP and InGaN technology
  • Extremely wide 130° viewing angle
  • Grouping parameter: luminous intensity, wavelength, VF
  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Miniaturized color effects
  • Traffic displays

VLMx1500

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
LED BLUE 0402 SMDVLMB1500-GS08LED BLUE 0402 SMD93 - Immediate$1.84View Details
LED YLW-GRN 0402 SMDVLMG1500-GS08LED YLW-GRN 0402 SMD188908 - Immediate$1.65View Details
LED ORANGE 0402 SMDVLMO1500-GS08LED ORANGE 0402 SMD59248 - Immediate$1.65View Details
LED RED 0402 SMDVLMS1500-GS08LED RED 0402 SMD87383 - Immediate$1.65View Details
LED YELLOW 0402 SMDVLMY1500-GS08LED YELLOW 0402 SMD45488 - Immediate$1.65View Details
Published: 2013-07-02