SE10Dx, SE12Dx, and SE20Dx Standard Rectifiers with ESD Capability
Vishay's 100 V to 600 V standard rectifiers with ESD capability in an SMPD package are ideal for automotive applications
Vishay's 100 V to 600 V standard rectifiers combine ESD capability with a wide range of current from 10 A to 20 A. For space-constrained applications, the SE10DxHM3/1, SE12DxHM3/1, and SE20DxHM3/1 are offered in an SMPD (TO-263AC) package which features an extremely low 1.7 mm profile and is footprint-compatible with the D2PAK.
Featuring low forward-voltage drops down to 0.96 V (typical at 12 A), the SE10DxHM3/1, SE12DxHM3/1, and SE20DxHM3/1 reduce power loss and improve efficiency for general-purpose power line polarity protection in automotive applications. With their ESD capability, these devices can provide class H3B (greater than 8 kV) performance based on the AEC-Q101-001 human body model (contact mode).
Built on an oxide planar chip technology, these rectifiers feature a maximum operation junction temperature of 175°C, an MSL moisture sensitivity level of 1 (per J-STD-020), and an LF maximum peak of 260°C. Ideal for automated placement, these devices are compliant to ROHS Directive 2011/65EU and are halogen-free according to JEDEC JS709A standards.
- Very-low profile
- Typical height of 1.7 mm
- Ideal for automated placement
- Oxide planar chip junction
- Low forward-voltage drop
- ESD capability
- AEC-Q101 qualified
- Meets MSL level 1, per J-STD-020
- LF maximum peak of 260°C
Applications
- General-purpose power line polarity protection in both consumer and automotive applications
Standard Rectifiers with ESD Capability
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SE20DJHM3/I | DIODE STANDARD 600V 3.9A TO263AC | 1.2 V @ 20 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5917 - Immediate | $9.58 | View Details |