VL-MPEs-F1 Mini PCIe mSATA Drive
VersaLogic’s Mini PCIe mSATA board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux
VersaLogic's VL-MPEs-F1 is an extremely small and rugged mSATA module based on the industry-standard Mini PCIe module format. Unlike typical I/O expansion boards, Mini PCIe allows additional I/O functions to be added to a system with almost no increase in overall system/package size. Mini PCIe modules provide a simple, economical, and standardized way to add I/O functions to embedded computer products.
This non-volatile memory drive provides high-capacity data storage. The drive has an intelligent internal controller which manages interface protocols, data storage, and retrieval. The wear-leveling mechanism assures equal usage of the Flash memory cells to maximize the longevity of the device. The hardware BCH-code ECC detects and corrects internal errors. The voltage detector and power-loss management features prevent data corruption after power-down.
This mSATA board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux. The module utilizes SATA signaling and can be used in any system that supports SATA signaling at the Mini PCIe socket.
This third-party product has been selected and tested for compatibility with VersaLogic products, compliance with VersaLogic ruggedness requirements, and is backed by VersaLogic’s product warranty, world-class technical support, and 10+ year availability. VersaLogic products deliver extremely reliable standard and customized embedded computers backed with unsurpassed service and the highest availability in the market.
- Mini PCIe module format
- Flash memory: non-volatile storage up to 256 GB
- Available in 4 GB, 16 GB, 32 GB, 64 GB, 128 GB, and 256 GB
- Industrial operating temperature range: -40⁰C to +85⁰C
- MIL-STD-202G for high shock/vibration environments
- Aerospace
- Defense
- Security
- Medical
- Military
- Robotics
- Transportation
VL-MPEs-F1 mSATA Drive, Mini PCIe Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-MPES-F1E64 | 64GB MSATA DRIVE MINIPCIE IT | 0 - Immediate | $3,280.57 | View Details |
![]() | ![]() | VL-MPES-F1E128 | 128GB MSATA DRIVE MINIPCIE IT | 3 - Immediate | $6,240.91 | View Details |
![]() | ![]() | VL-MPES-F1E256 | 256GB MSATA DRIVE MINIPCIE IT | 5 - Immediate | $11,731.92 | View Details |