EPM-V7 Launch Package
VersaLogic's VL-EPM-V7 expansion module provides VGA and LVDS display outputs for PC/104-Plus embedded systems
VersaLogic's VL-EPM-V7 module provides video and I/O expansion capabilities for PC/104-Plus embedded systems. It provides VGA and LVDS display outputs to PC/104-Plus embedded systems. An on-board Mini PCIe socket accommodates plug-in modules such as A/D convertors, Ethernet, Wi-Fi modems, MIL-STD-1553, and other devices.
With a full industrial temperature rating and rugged construction, the VL-EPM-V7 is an ideal solution for embedded video applications in harsh, mobile, and/or remote environments. This I/O board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux.
As with all VersaLogic products, the VL-EPM-V7 is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 5+ year production life guarantee, the VL-EPM-V7 provides a durable video expansion with an excellent cost of ownership.
- Industrial temperature
- -40°C to +85°C operation for harsh environments
- Latching connector
- Prevents detachment failures
- PC/104-Plus
- Rugged industry-standard form factor
- Mini PCIe I/O expansion
- Mini PCIe socket supports A/D convertors, Ethernet, Wi-Fi modems, MIL-STD-1553, and other plug-in devices
- Video outputs
- Analog VGA and/or LVDS (simultaneous/independent)
- Standard operating system drivers (Windows, Linux)
- MIL-STD-202G
- Qualified for high shock/vibration environments
- 5+ year production life guarantee
EPM V7 Launch Package
| Image | Manufacturer Part Number | Description | Cooling Type | Size / Dimension | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPM-V7E | SBC EXPANSION MODULE PC/104+ | Heat Sink | 3.543" x 3.779" (90.00mm x 96.00mm) | 3 - Immediate | $3,337.17 | View Details |