Copperhead Series

Copperhead by VersaLogic is powered by a 3rd Generation Intel®Core™ I7 Processors “Ivy Bridge”

Image of VersaLogic Corporation's Copperhead SeriesVersaLogic's Copperhead is a high-performance embedded computer powered by the 3rd Generation Intel®Core™ I7 Processors “Ivy Bridge”. Its performance level and extensive I/O allows for the integration of multiple high-bandwidth functions, such as digital signal processing and real-time video processing, onto a single board. This can drastically reduce system cost and size when used to replace multi-board chassis-based systems or custom hardware.

For systems that require video processing or intense computation, the Copperhead features a high-speed memory interface, up to 16 GB on-board RAM capacity, and up to three independent display outputs. The PCIe/104 expansion site with a PCIe x16 lane is ideal for add-on cards, such as frame grabbers.

Based on the industry-standard EBX format, the Copperhead provides a choice of Intel core i7, core i3, and Celeron processor options to meet a variety of price/performance application requirements. It features several heat management configurations and offers options for I/O interfaces and interface connectors. The Copperhead enables scalability, simplifies design, and lowers overall system cost.

Features
  • Industrial temperature (-40°C to 85°C) operating temperature versions
  • Shock and vibration per MIL-STD-202G
  • EBX™ form factor
  • Up to 16 GB SO-DIMM RAM system memory
  • Wide input voltage (9 V to 15 V)
  • PCIe/104 or SUMIT expansion
  • Gigabit Ethernet
  • 3rd Generation Intel®Core™ I7 Processors “Ivy Bridge”
    • Core i7-3615QE (quad core) or
    • Core i7-3517UE (dual core) or
    • Core i3-3217UE (dual core) or
    • Celeron 1047UE (dual core)
  • VGA, LVDS, and mini DisplayPort video
  • Mini PCIe socket / with mSATA support
  • USB 3.0 and USB 2.0 ports

Copperhead Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SBC 2.3GHZ 4 CORE 16GB/0GB RAMVL-EBXE-41EJPSBC 2.3GHZ 4 CORE 16GB/0GB RAM0 - ImmediateSee Page for PricingView Details
DRAM SODIMM DDR3L 4GB PC3-12800VL-MM9-4EBNDRAM SODIMM DDR3L 4GB PC3-1280080 - Immediate$518.52View Details
1U SIZE ATX12V POWER SUPPLYVL-PS-ATX12-300A1U SIZE ATX12V POWER SUPPLY4 - Immediate$2,244.07View Details
8GB PC3-12800 SODIMM DDR3L, ETVL-MM9-8EBN8GB PC3-12800 SODIMM DDR3L, ET50 - Immediate$662.55View Details
CABLE KIT COPPERHEAD EB-41VL-CKR-COPPRCABLE KIT COPPERHEAD EB-410 - Immediate$1,440.32View Details
SBC 2.3GHZ 4 CORE 16GB/0GB RAMVL-EBXE-41SJFSBC 2.3GHZ 4 CORE 16GB/0GB RAM41 - Immediate$19,724.03View Details
SBC 1.6GHZ 2 CORE 16GB/0GB RAMVL-EBXE-41ELFSBC 1.6GHZ 2 CORE 16GB/0GB RAM0 - Immediate$17,116.72View Details
8GB PC3-12800 SODIMM DDR3LVL-MM9-8SBN8GB PC3-12800 SODIMM DDR3L2 - Immediate$943.41View Details
Published: 2013-04-17