CDLB Series 0.236′′ (6.0 mm) Long Body LED Indicator
VCC's CDLB long body series is IP67 sealed, vandal resistant, and designed to easily fit panel thicknesses of up to 6.50 mm
VCC's CDLB series LED indicators's front mount nickel-plated housing has a prominent bezel shape with a protruded LED, which increases visibility in the panel. It enables customers to design panels with this 3 mm LED indicator to their own specifications, eliminating the need to change to larger LEDs to fit thick panels.
The rugged vibration and water-resistant LED indicators are well suited for a number of applications, including industrial control panels, transportation dashboards, instrumentation, main power indication, and aircraft/military instrumentation.
The LEDs are available with ultra-bright (daylight visibility) LEDs that achieve full brightness in microseconds. They are offered in five single colors: red, green, yellow, blue, and white.
- For panel hole diameter: 0.236″ (6.0 mm)
- Prominent bezel style LED indicator for increased visibility (3 mm LED T-1)
- Long-body indicator (longer threads) which fit thicker panels up to 0.256″ (6.5 mm)
- Available with ultra-bright daylight viewing LEDs
- Designed for the extreme, harsh, and outdoor environment
- Sealed against moisture and dust (IP67)
- Optional resistor for 5 VDC to 28 VDC and 120 VAC
- Offered with 6″ 24 AWG wire leads or bi-pins
- Available in five single illumination colors: red, green, yellow, blue, and white
- Available in nickel-plated brass housing
- Viewing angle: 25° to 60° (depending on model)
- Mounting hardware provided: lock washer, hex nut, and gasket seal
- Thread size: M6*0.75 mm
- Mounting torque: 20 ±2 in. lb ( 2.26 ±0.23 N mm )
- Resistant to vandalism, shock, and vibration
- Life expectancy: 50,000 hours average
- RoHS and REACH compliant
- Industrial control panels
- Transportation dashboards
- Instrumentation
- Main power indication
- Aircraft/military instrumentation
- Maritime, oil, and gas industries
- Professional electrical appliances
- Civil engineering vehicles
CDLB Series 0.236′′ Long Body LED Indicator
| Image | Manufacturer Part Number | Description | Lens Transparency | Current | Wavelength - Peak | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDLB-0-2700-9908-I | LONG BODY PMI RND .230" LED 12V | - | 20mA | 574nm | 0 - Immediate | $89.57 | View Details |
![]() | ![]() | CDLB-0-2700-9923-I | LONG BODY PMI RND .230" LED 28V | - | 20mA | 574nm | 0 - Immediate | $89.57 | View Details |
![]() | ![]() | CDLB-0-2701-9908-I | LONG BODY PMI RND .230" LED 12V | - | 20mA | 590nm | 0 - Immediate | $58.37 | View Details |
![]() | ![]() | CDLB-0-2701-9923-I | LONG BODY PMI RND .230" LED 28V | - | 20mA | 590nm | 0 - Immediate | $89.57 | View Details |
![]() | ![]() | CDLB-0-2702-9908-I | LONG BODY PMI RND .230" LED 12V | - | 20mA | 660nm | 48 - Immediate | $89.57 | View Details |
![]() | ![]() | CDLB-0-2702-9923-I | LONG BODY PMI RND .230" LED 28V | - | 20mA | 660nm | 0 - Immediate | $89.57 | View Details |
![]() | ![]() | CDLB-0-8711-9909-I | LONG BODY PMI RND .230" LED 12V | - | 20mA | 470nm | 0 - Immediate | $89.57 | View Details |
![]() | ![]() | CDLB-0-8711-9933-I | LONG BODY PMI RND .230" LED 28V | - | 20mA | 470nm | 0 - Immediate | $89.57 | View Details |
![]() | ![]() | CDLB-0-8712-9909-I | LONG BODY PMI RND .230" LED 12V | - | 20mA | - | 0 - Immediate | $58.37 | View Details |
![]() | ![]() | CDLB-0-8712-9933-I | LONG BODY PMI RND .230" LED 28V | - | 20mA | - | 0 - Immediate | $89.57 | View Details |