1200 V/1700 V SiC Schottky Diodes

onsemi 1200 V and 1700 V SiC Schottky diodes deliver expanded forward current options with high-performance features

Image of Qorvo's 1200 V/1700 V SiC Schottky Diodesonsemi 1200 V UJ3D1210K2 (10 A), UJ3D1220K2 (20 A), UJ3D1250K2 (50 A), and 1700 V UJ3D1725K2 (25 A) are based on the 3rd generation of high-performance SiC merged-PiN-Schottky diodes. They have low VF-QC for fast switching applications and come in an industry-standard TO247-2L package. With zero reverse recovery charge and +175°C maximum junction temperature, these diodes are ideally suited for high frequency and high efficiency power systems with minimum cooling requirements, such as EV fast chargers and renewable energy. All devices are AEC-Q101 qualified.

Features
  • Four SiC Schottky diodes
    • 1200 V: 10 A, 20 A, 50 A
    • 1700 V: 25 A
  • Lowest VF-Qfor fast switching applications
  • Excellent surge current capability
  • Industry-standard TO247-2L package
  • >8.8 mm creepage & clearance
  • AEC-Q101 qualified
Applications
  • Power converters
  • Industrial motor drives
  • Switch-mode power supplies
  • Power factor correction modules
  • EV fast chargers
  • Renewable energy

1200 V/1700 V SiC Schottky Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SIL CARB 1200V 10A TO2472UJ3D1210K2DIODE SIL CARB 1200V 10A TO24726415 - Immediate$47.62View Details
DIODE SIL CARB 1200V 20A TO2472UJ3D1220K2DIODE SIL CARB 1200V 20A TO2472268 - Immediate$82.75View Details
DIODE SIL CARB 1200V 50A TO2472UJ3D1250K2DIODE SIL CARB 1200V 50A TO247214309 - Immediate$165.89View Details
DIODE SIL CARB 1700V 25A TO2472UJ3D1725K2DIODE SIL CARB 1700V 25A TO24721811 - Immediate$133.31View Details
Updated: 2025-03-06
Published: 2020-11-06