IR over Wireless Signal Extender Kit

Control IR-enabled devices from up to 656 ft (200 m) away with Tripp Lite's IR over wireless signal extender kit

Image of Tripp Lite's IR over Wireless Signal Extender Kit Tripp Lite's B164-101-WIR complete wireless IR transmitter and receiver system is ideal for audio/video presentations in conference rooms, lecture halls, home theaters, restaurants, bars, and other locations where the source and display devices need to be separated or hidden from view. The B164-101-WIR allows a user to control the IR-enabled source device, such as a DVD player or cable box, while holding its remote up to 656 feet (200 meters) away. It also features easy plug-and-play operation; connect and pair the transmitter and receiver to get started.

Features
  • Control IR devices up to 656 ft (200 m) away, through ceilings and walls
  • Accepts IR signal frequencies from 20 kHz to 60 kHz, so it is compatible with all user IR devices
  • Durable aluminum housings dissipate heat to keep units functioning at their peak
  • 3-year limited warranty
Typical Applications
  • Watch television in one room while changing channels on the cable box or DVR located in a different room or secured inside a cabinet
  • Extend audio/video signals in an environment where drilling through walls for cabling is impossible or not practical
  • Gain flexibility in where the source and display are placed with the freedom to move and relocate them where needed
  • Create a cleaner, streamlined installation for a restaurant, bar, trade show booth, lecture hall, or home theater

IR over Wireless Signal Extender Kit

ImageManufacturer Part NumberDescriptionSpecificationsFor Use With/Related ProductsAvailable QuantityPriceView Details
IR OVER WIRELESS SIGNAL EXTENDERB164-101-WIRIR OVER WIRELESS SIGNAL EXTENDERReceiver/Transmitter, IR-0 - Immediate$278.93View Details
Published: 2019-08-01