TSR-WI Series Ultra-Wide 8:1 Input DC/DC Converters

TRACO Power's ultra-wide converters cover many standard bus and battery voltages

Image of TRACO Power's TSR-WI Series DC/DC ConvertersTRACO Power's TSR-WI line is a set of non-isolated, step down regulators with an ultra-wide 8:1 input voltage range which come in standard SIP-3 packages. Covering most of the standard bus and battery voltages this POL converter line is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. 

A high efficiency of up to 94% allows for an operating temperature range of -40°C to +85°C and makes them excellent drop-in replacements for less efficient LMxx linear regulators. Available with 0.6 A or 1 A maximum output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR-WI linen is suitable for many battery and distributed power applications.

Diagram

    TSR 0.6WI ChartImage of TRACO Power's TSR 0.6WI Chart

    TSR IWI ChartImage of TRACO Power's TSR IWI Chart

    Traco Power’s Models ChartImage of TRACO Power's Model's Chart

Features
  • Ultra-wide 8:1 input voltage range: 9 VDC to 72 VDC
  • Covers most of the standard bus and battery voltages
  • Up to 94% efficiency
  • Pin compatible with LMxx linear regulators (SIP-3)
  • Operating temperature range: -40°C to +85°C
  • Low standby current
  • Excellent line/load regulation
  • Protection against short circuit, overvoltage, and overtemperature
  • 3-year product warranty
  • No heatsink required

TSR 0.6-48120WI DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 12V 3SIPTSR 0.6-48120WIDC DC CONVERTER 12V 3SIP71 - Immediate$80.20View Details
DC DC CONVERTER 5V 3SIPTSR 0.6-4850WIDC DC CONVERTER 5V 3SIP0 - Immediate$71.45View Details
DC DC CONVERTER 9V 3SIPTSR 0.6-4890WIDC DC CONVERTER 9V 3SIP12 - Immediate
90 - Factory Stock
$71.45View Details
DC DC CONVERTER 24V 3SIPTSR 0.6-48240WIDC DC CONVERTER 24V 3SIP29 - Immediate
460 - Factory Stock
$80.20View Details
DC DC CONVERTER 15V 3SIPTSR 0.6-48150WIDC DC CONVERTER 15V 3SIP8 - Immediate$80.20View Details
DC DC CONVERTER 6.5V 3SIPTSR 0.6-4865WIDC DC CONVERTER 6.5V 3SIP23 - Immediate
70 - Factory Stock
$71.45View Details
DC DC CONVERTER 3.3V 3SIPTSR 0.6-4833WIDC DC CONVERTER 3.3V 3SIP79 - Immediate$71.45View Details

TSR 1-4850WI DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 3SIPTSR 1-4850WIDC DC CONVERTER 5V 3SIP506 - Immediate
450 - Factory Stock
$113.23View Details
DC DC CONVERTER 12V 3SIPTSR 1-48120WIDC DC CONVERTER 12V 3SIP38 - Immediate
120 - Factory Stock
$113.23View Details
DC DC CONVERTER 3.3V 3SIPTSR 1-4833WIDC DC CONVERTER 3.3V 3SIP0 - Immediate$113.23View Details
DC DC CONVERTER 9V 3SIPTSR 1-4890WIDC DC CONVERTER 9V 3SIP7 - Immediate
200 - Factory Stock
$113.23View Details
DC DC CONVERTER 6.5V 3SIPTSR 1-4865WIDC DC CONVERTER 6.5V 3SIP2 - Immediate
100 - Factory Stock
$113.23View Details
DC DC CONVERTER 15V 3SIPTSR 1-48150WIDC DC CONVERTER 15V 3SIP35 - Immediate
720 - Factory Stock
$113.23View Details
DC DC CONVERTER 24V 3SIPTSR 1-48240WIDC DC CONVERTER 24V 3SIP174 - Immediate
160 - Factory Stock
$113.23View Details
Published: 2020-03-03