TUSB546-DCI VESA USB Type-C™ ALT Mode Redriver Switch
Texas Instruments offers its TUSB546-DCI USB Type-C DP ALT mode linear redriver cross-point switch utilizing 5th generation USB redriver technology
Texas Instruments' TUSB546-DCI is a VESA USB Type-C ALT Mode redriving switch supporting USB 3.1 data rates up to 5 Gbps and DisplayPort 1.4 up to 8.1 Gbps for downstream facing port (Host). The device is used for configurations C, D, E, and F from the VESA DisplayPort ALT mode on USB Type-C standard version 1.1. This protocol-agnostic linear redriver is also capable of supporting other USB Type-C ALT mode interfaces.
The TUSB546-DCI provides several levels of receive linear equalization to compensate for cable and board trace loss due to inter symbol interference (ISI). Operates on a single 3.3 V supply and comes in a commercial temperature range and industrial temperature range.
| Features | ||
|
|
TUSB546-DCI VESA USB Type-C Alt Mode Redriver Switch
| Image | Manufacturer Part Number | Description | Input | Output | Delay Time | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TUSB546-DCIRNQR | IC REDRIVER USB TYPE C 40-WQFN | - | - | - | 817 - Immediate | $37.10 | View Details |