TPS65218 Power Management IC
TI's single-chip PMIC is specially designed for ARM Cortex-A8/A9 SoCs and FPGA
Texas Instruments' TPS65218 is a single chip power management IC, specifically designed to support the AM437x line of the Sitara processor in both portable (Li-Ion battery) and non-portable (5 V adapter) applications. The device is characterized across a –40°C to 105°C temperature range, making it suitable for a wide range of industrial applications.
TPS65218 comes in a 48-pin QFN package (6 mm × 6 mm, .4 mm pitch) and a 48-pin QFP package (7 mm × 7 mm, 0.5 mm pitch).
| Features | |
|
|
Part List
| Image | Manufacturer Part Number | Description | Voltage - Output | Operating Temperature | Available Quantity | Price | |||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS65218B1PHPT | IC REG ARM A8/A9 7OUT 48HTQFP | Multiple | -40°C ~ 105°C | 1627 - Immediate | $60.06 | View Details | |
![]() | ![]() | TPS65218B1RSLT | IC REG ARM A8/A9 7OUT 48VQFN | Multiple | -40°C ~ 105°C | 634 - Immediate | $60.06 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Contents | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS65218EVM-100 | EVAL BOARD FOR TPS65218 | Integrated Power Supply | TPS65218 | Board(s) | 1 - Immediate | $763.88 | View Details |