TPS61232 Converter with 5 A Switch

TI's high-efficiency synchronous step-up converter with a compact solution size

Image of Texas Instruments' TPS61232 Converter with 5 A SwitchTexas Instruments' TPS6123x device family is a high-efficiency synchronous step-up converter with a compact solution size. It is optimized for products powered by a one-cell Li-Ion battery, or a regulated power rail of 3.3 V. The IC integrates a 5 A switch and is capable of delivering output currents up to 2.1 A at a 5 V output with a 3.3 V input supply.

The device is based on a quasi-constant on-time valley current mode control scheme. The typical operating frequency is 2 MHz, which allows the use of small inductors and capacitors to achieve a small solution size. The TPS61230 provides an adjustable output voltage via an external resistor divider, while the TPS61232 provides a fixed output voltage of 5 V.

Features  
  • Up to 96% efficiency synchronous boost converter
  • 3.3 V to 5 V power conversion with 2.1 A output current
  • Input supply voltage supervisor with adjustable threshold/hysteresis
  • Power-save mode for light-load efficiency
  • Load disconnect during shutdown
  • Output over-voltage protection
  • Programmable soft start
  • Power good output
  • Input voltage range: 2.3 V to 5.5 V
  • Output voltage range: 2.5 V to 5.5 V
  • 2 MHz switching frequency

TPS61232 Concverter

ImageManufacturer Part NumberDescriptionOutput TypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityPrice
IC REG BOOST 5V 5A 10VSONTPS61232DRCTIC REG BOOST 5V 5A 10VSONFixed2.3V5.5V1721 - Immediate$20.96View Details

Associated Product

ImageManufacturer Part NumberDescriptionOutput TypeVoltage - Input (Min)Voltage - Input (Max)Available QuantityPrice
IC REG BOOST ADJ 5A 10VSONTPS61230DRCRIC REG BOOST ADJ 5A 10VSONAdjustable2.3V5.5V0 - Immediate$17.81View Details
Published: 2014-09-17