OPA2990 Low-Power Op-Amp
Texas Instruments' rail-to-rail input/output op-amps are ideal for applications such as motor drives and power delivery
Texas Instruments' OPA2990 high-voltage (40 V) general purpose op-amps offer excellent DC precision and AC performance including rail-to-rail input and output, low offset (±300 µV, typical), and low offset drift (±0.6 µV/°C, typical).
The OPA2990 devices feature differential and common-mode input voltage range to the supply rail, high short-circuit current (±80 mA), high slew rate (4.5 V/µs), and shutdown making them extremely flexible, robust, and high-performing for high-voltage industrial applications.
The OPA2990 op-amps are available in micro-size packages (X2QFN, WSON, and SOT-553) and standard packages (SOT-23, SOIC, and TSSOP). The op-amp devices are specified from -40°C to +125°C.
- Low offset voltage: ±300 µV
- Low offset voltage drift: ±0.6 µV/°C
- Low noise: 30 nV/√Hz at 1 kHz
- High common-mode rejection: 115 dB
- MUX-friendly/comparator inputs:
- Amp operates with differential inputs up to the supply rail
- Amp can be used in open-loop or as a comparator
- Low bias current: ±20 pA
- Rail-to-rail input/output
- Wide bandwidth: 1.1 MHz GBW
- High slew rate: 4.5 V/µs
- Low quiescent current: 120 µA per amp
- Wide supply: ±1.35 V to ±20 V, 2.7 V to 40 V
- Robust EMIRR performance: 78 dB at 1.8 GHz
- Differential and common-mode input voltage range to the supply rail
- Multiplexed data-acquisition systems
- Test and measurement equipment
- Motor drives: power stages and control modules
- Power delivery: UPS, servers, and merchant network power
- ADC drivers and reference buffer amps
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current-sensing
- High-precision comparators
OPA2990 Low-Power Op-Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA2990IDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 22167 - Immediate | $10.29 | View Details |
![]() | ![]() | OPA2990IPWR | IC OPAMP GP 2 CIRCUIT 8TSSOP | 2115 - Immediate | $10.29 | View Details |
DIP Adapter Evaluation Module
| Image | Manufacturer Part Number | Description | Package Accepted | Number of Positions | Pitch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP | 6 | - | 455 - Immediate | $80.38 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Amplifier Type | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | Standard (General Purpose) | - | 10 - Immediate | $38.58 | View Details |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | Standard (General Purpose) | - | 2 - Immediate | $38.58 | View Details |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | Standard (General Purpose) | - | 10 - Immediate | $38.58 | View Details |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | - | - | 43 - Immediate | $154.32 | View Details |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | Standard (General Purpose) | - | 3 - Immediate | $38.58 | View Details |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | Standard (General Purpose) | - | 6 - Immediate | $38.58 | View Details |
![]() | ![]() | AMPQUICKKIT-EVM | EVAL MODULE FOR AMPQUICKKIT | Standard (General Purpose) | Single-Ended | 0 - Immediate | $233.09 | View Details |