CC2640 32-bit Arm® Cortex®-M3 Bluetooth® Smart Wireless MCU

Texas Instruments' SimpleLink™ ultra-low-power wireless MCU offers 128 kB Flash

Image of Texas Instruments' CC2640 Bluetooth® Smart Wireless MCUTexas Instruments' CC2640 is a wireless MCU targeting Bluetooth Smart applications. The device is a member of the CC26xx family of cost-effective, ultra-low power, 2.4 GHz RF devices. Very-low active RF and MCU current, and low-power mode current consumption provides excellent battery lifetime and allows operation on small coin cell batteries and in energy-harvesting applications.

The CC2640 contains a 32-bit Arm Cortex-M3 processor running at 48 MHz as the main processor and a rich peripheral feature set, including a unique ultra-low-power sensor controller that is ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode. This makes the CC2640 ideal for a wide range of applications where long battery lifetime, small form-factor, and ease-of-use are important.

Features
  • MCU: powerful Arm Cortex-M3
  • Ultra-low-power sensor controller
  • Efficient code size architecture, placing drivers, Bluetooth LE controller, and Bootloader in ROM
  • RoHS-compliant packages
  • Low power
  • External system: on-chip internal DC/DC converter
  • Multiple peripherals
  • 2.4 GHz RF transceiver is compatible with Bluetooth low energy (BLE) 4.2 specification
Applications
  • Home and building automation
  • Industrial
  • Retail
  • Health and medical
  • Sports and fitness
  • HID
  • Accessories

CC2640 Bluetooth® Smart Wireless MCUs

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPrice
IC RF TXRX+MCU BLE 48VQFNCC2640F128RGZTIC RF TXRX+MCU BLE 48VQFN2.4GHz2374 - Immediate$49.58View Details
IC RF TXRX+MCU BLE 32VQFNCC2640F128RSMTIC RF TXRX+MCU BLE 32VQFN2.4GHz415 - Immediate$47.52View Details
IC RF TXRX+MCU BLE 32VQFNCC2640F128RHBTIC RF TXRX+MCU BLE 32VQFN2.4GHz501 - Immediate$47.52View Details
IC RF TXRX+MCU BLE 48VQFNCC2640R2LRGZRIC RF TXRX+MCU BLE 48VQFN2.4GHz4990 - Immediate$30.93View Details
IC RF TXRX+MCU BLE 32VQFNCC2640R2LRHBRIC RF TXRX+MCU BLE 32VQFN2.4GHz7379 - Immediate$30.35View Details
Updated: 2020-08-05
Published: 2015-06-30