AFE4403 Heart Rate Monitor
Texas Instruments' integrated analog front-end for heart rate monitors and low-cost pulse oximeters
Texas Instruments'
AFE4403 is a fully-integrated analog front-end (AFE) ideally suited for pulse oximeter applications. The device consists of a low-noise receiver channel with an integrated analog-to-digital converter (ADC), an LED transmit section, and diagnostics for sensor and LED fault detection. The device is a very configurable timing controller. This flexibility enables the user to have complete control of the device timing characteristics. To ease clocking requirements and provide a low-jitter clock to the AFE4403, an oscillator is also integrated that functions from an external crystal. The device communicates to an external microcontroller or host processor using an SPI™ interface.
The device is a complete AFE solution packaged in a single, compact DSBGA-36 (3.07 × 3.07 × 0.5 mm) and is specified over the operating temperature range of –20°C to 70°C.
| Features | |
|
|
Evaluation Module
| Image | Manufacturer Part Number | Description | Function | Embedded | Contents | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AFE4403EVM | EVAL BOARD FOR AFE4403 | Analog Front End (AFE) | Yes, MCU, 16-Bit | Board(s), Cable(s) | 10 - Immediate | $1,577.08 | View Details |