DE10-Standard Development Kit
Terasic features their Cyclone® V SoC flagship development kit
Terasic's DE10-Standard development kit presents a robust hardware design platform built around the Intel system-on-chip (SoC) FPGA, which combines the latest dual-core Cortex®-A9 embedded cores with industry-leading programmable logic for ultimate design flexibility. Users can now leverage the power of tremendous re-configurability paired with a high-performance and low-power processor system. Altera’s SoC integrates an ARM®-based hard processor system (HPS) consisting of processor, peripherals, and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth interconnect backbone. The DE10-Standard development board includes hardware such as high-speed DDR3 memory, video and audio capabilities, Ethernet networking, and much more.
- Intel Cyclone V SE 5CSXFC6D6F31C6N device
- Serial configuration device - EPCS128
- USB-Blaster II onboard for programming; JTAG mode
- 64 MB SDRAM (16-bit data bus)
- Four push-buttons
- Ten slide switches
- Ten red user LEDS
- Six 7-segment displays
- Four 50 MHz clock sources from the clock generator
- 24-bit CD-quality audio CODEC with line-in, line-out, and microphone-in jacks
- VGA DAC (8-bit high-speed triple DACs) with VGA-out connector
- TV decoder (NTSC/PAL/SECAM) and TV-in connector
- PS/2 mouse/keyboard connector
- IR receiver and IR emitter
- One HSMC with configurable I/O standard 1.5/1.8/2.5/3.3
- One 40-pin expansion header with diode protection
- A/D converter, 4-pin SPI interface with FPGA
- 925 MHz Dual-Core ARM Cortex-A9 MPCore processor
- 1 GB DDR3 SDRAM (32-bit data bus)
- 1 Gigabit Ethernet PHY with RJ45 connector
- 2-port USB host, normal Type-A USB connector
- Micro SD card socket
- Accelerometer (I2C interface + interrupt)
- UART to USB, USB Mini-B connector
- Warm reset button and cold rest button
- One user button and one user LED
- LTC 2 x 7 expansion header
- 128 x 64 dots LCD module with backlight
- Computers
- Broadcasts
- Consumers
- Industrial
- Medical
- Military
- Tests and measurements
- Wirelines
- Automotive
DE10-Standard Development Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0493 | DE10-STANDARD DEV KIT | 27 - Immediate | $3,218.55 | View Details |