Low Smoke, Zero Halogen XLPE Cable Assemblies and Wire

Tensility’s products are chemical and abrasion resistant and are rated to 105°C

Image of Tensility Low Smoke, Zero Halogen XLPE Cable Assemblies and WireTensility's cable assemblies and wires are rated to +105°C for high energy use and heat resistance. The low smoke, zero halogen (LSZH) series is designed to be used in heavy duty application areas with high ambient temperatures, such as outdoor settings, manufacturing, labs, through-wall installations, and aerospace applications. In addition to being rated to 105°C, these products are chemical and abrasion resistant.

The wire in this series is UL 4384 style with two conductors and a VW-1 rating. It is available from AWG 16-24, is rated at 300 V, and has XLPE jacket material. It is available in diameters ranging from 2.5 mm to 4.8 mm and is designed to be low profile and flexible for use in confined spaces.

The cable assemblies are available in several configurations, including DC plug to stripped and tinned, 90° DC plug to stripped and tinned, plug to jack, and jack to stripped and tinned. The DC connectors available in this series are nickel-plated molding style connectors with spring contacts.

Features
  • Low smoke VW-1 rating
  • Zero halogen
  • Built to UL 4384 requirements
  • High-temperature rating to 105°C
  • Chemically resistant
  • Abrasion-resistant
  • Flexible, low profile
  • Sterilizes well with isopropyl agents
Applications
  • LED lighting
  • Applications where smoke toxicity is a concern
  • Aerospace
  • Medical environments
  • Labs
  • Energy generation
  • Transportation

Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL ASSY 2.1MM PLG-CBL FLAT 6'10-03130CBL ASSY 2.1MM PLG-CBL FLAT 6'364 - Immediate$43.53View Details
CBL ASSY 2.5MM PLG-CBL FLAT 6'10-03131CBL ASSY 2.5MM PLG-CBL FLAT 6'353 - Immediate$44.17View Details
CBL ASSY 2.1MM PLG-CBL FLAT 6'10-03132CBL ASSY 2.1MM PLG-CBL FLAT 6'704 - Immediate$41.60View Details
CBL ASSY 2.5MM PLG-CBL FLAT 6'10-03133CBL ASSY 2.5MM PLG-CBL FLAT 6'682 - Immediate$43.02View Details
CBL ASSY 2.1MM JACK-PLG FLAT 6'10-03134CBL ASSY 2.1MM JACK-PLG FLAT 6'64 - Immediate$58.90View Details

Bulk Cable Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE 2COND 16AWG BLACK 1M30-01251CABLE 2COND 16AWG BLACK 1M13 - Immediate$30.93View Details
CABLE 2COND 16AWG BLACK30-01251CABLE 2COND 16AWG BLACK1403 - Immediate$33.82View Details
CABLE 2COND 16AWG BLACK 30M30-01251CABLE 2COND 16AWG BLACK 30M0 - ImmediateSee Page for PricingView Details
CABLE 2COND 16AWG BLACK 5M30-01251CABLE 2COND 16AWG BLACK 5M3 - Immediate$148.21View Details
CABLE 2COND 18AWG BLACK 1M30-01248CABLE 2COND 18AWG BLACK 1M0 - ImmediateSee Page for PricingView Details
Published: 2019-06-13