Power Series PCB Contacts
TE Connectivity's power series PCB contacts are comprised of one and two-pole connector housings, snap-in contacts, and accessories
TE Connectivity's Power Series connectors provide a durable, quick connect/disconnect means of transmitting "power" levels of current and voltage (15-275 A, 600 V AC/DC). This product family is primarily comprised of one and two-pole (battery) connector housings, snap-in contacts and accessories. Housings are offered in various colors, and the two-pole housings have different polarization configurations. The assorted colors identify a different keying configuration and only like color housings will mate. This feature can be used to help identify different voltage ratings. Contacts are either cold-headed or stamped and formed, depending upon the connector series. AMP power series connectors are divided into eight series, based upon approximate current-carrying capability.
Features
- Eight series based upon approximate current carrying capability: 15 to 275 ampere rated
- Voltage rating: 600 V AC/DC
- Hermaphroditic (genderless) housings and contacts reduce inventory
- Modular, single-pole housings are stackable in four directions
- Polarity (+ and -) molded into two-pole housings promotes proper wiring
- Mechanical keys help prevent two different color housings from mating together
- Stamped and formed, open barrel contacts (6 - 20 AWG) on reels for automatic and semi-automatic termination
- Loose piece, cold-headed contacts (6 AWG - 300 MCM) for manual termination
- Printed circuit board (pcb) contacts available in the 15/30/45 A series
| Applications | ||
|
|
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1445957-5 | CONN HSG 1POS RED | 12252 - Immediate | $4.76 | View Details |
![]() | ![]() | 1445957-3 | CONN HSG 1POS WHITE | 22298 - Immediate | $4.05 | View Details |
![]() | ![]() | 1445957-2 | CONN HSG 1POS BLACK | 11720 - Immediate | $3.99 | View Details |
![]() | ![]() | 1445957-4 | CONN HSG 1POS GREEN | 19178 - Immediate | $5.92 | View Details |