D369 Series Sealed Panel-Mount Connector
TE Connectivity's connectors have replaceable panel sealing gaskets to give IP67 protection against moisture and dust
TE Connectivity's compact, lightweight, and durable 369 series sealed panel-mount connector is ideal for harsh and confined environments found in aerospace and aviation applications. The 369 series sealed panel-mount connector is made of high-performance composite materials to meet low-smoke, toxicity, and flammability requirements in the aerospace industry. The electrical interfaces are fully sealed and use cork-in-bottle and triple-wire-seal technology to withstand high-moisture environments. The rectangular shape also allows for easy stacking of the connectors to achieve space savings in applications such as cabin and galley lighting, seat wiring and actuation, passenger service units, in-flight entertainment, electronic window shutters, and various other industrial uses.
The 369 series sealed panel-mount connectors easily mount to a line-replaceable unit (LRU) panel, bracket, chassis, or frame by using integrated panel latches to simply clip the connector into a rectangular cutout. This eliminates the need for additional fasteners or fixings, making removal, repair, and maintenance fast and easy. In addition, the connectors have replaceable panel sealing gaskets allowing for an IP67 level of protection from both moisture and dust.
- Operating temperature range: -55°C to +175°C
- Fluid resistance: EN2591-315
- IP rating: IP67
- Altitude/humidity: RTCA DO-160
- Vibration: EN2591-403, Method B, Level E, 8 hr/axis
- Shock: EN2591-402, Method A, Severity 100
- Smoke and toxicity: FAR 25.853, Appendix F; ABD0031
- Flammability: FAR 25.853 Appendix F; EN2591-317
- Durability: 500 mating cycles
- Dielectric withstanding voltage: 1500 VRMS mated, <2 mA leakage
- Operating current: 5 A
- Insulation resistance: ≥5000 MΩ initial
- Cabin lighting and galley
- Seat wiring and actuation
- Passenger service units
- In-flight entertainment
- Electronic window shutters
- Body and insert: composite thermoplastic
- Contacts: copper alloy, gold-plated
- Seals and panel gasket: fluorosilicone rubber
- Designed to meet the requirements of RoHS
D369 Series Sealed Panel-Mount Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D369-B33-NS1-119P | 369 3 WAY PANEL MNT REC, CRIMP, | 0 - Immediate | $354.36 | View Details |
![]() | ![]() | D369-B33-NS4-119P | 369 3 WAY PANEL MNT REC, 90 PCB | 22 - Immediate | $806.97 | View Details |
![]() | ![]() | D369-B66-NS4-119P | 369 6 WAY PANEL MNT REC, 90 PCB | 38 - Immediate | $1,177.27 | View Details |
![]() | ![]() | D369-B99-NS4-119P | 369 9 WAY PANEL MNT REC, 90 PCB | 49 - Immediate | $1,220.74 | View Details |