Rail D-Sub Backshells

TE Connectivity introduces a comprehensive range of ruggedized metal backshells for D-subminiature connectors

Image of TE Amp's Rail D-Sub Backshells TE Connectivity's line of ruggedized metal backshells help enable fast and easy assembly and installation due to its simple design. Multiple options are available to fit the unique requirements of a variety of applications including two cable exit variants, a unique retrofittable "quick-lock" system for easy, robust assembly in tight spaces, and a screw strain relief cable exit. The cable exit option of crimp inserts helps to ensure unparalleled 360° EMI/EMC shielding and the jacket crimping prevents damage to the conductors caused by torsion of the cable. The screw strain relief cable exit option requires no special tooling saving installation time in the field.

Benefits
  • Obtain resistance to heavy shock and vibration according to standard EN61373 (1999) Cat.1 Class B with a high-quality die case metal shell
  • Help achieve easy and robust assembly in tight spaces with the unique, retrofittable, quick-lock system
  • Obtain easy field installation due to minimized component count and self-retaining assembly screws
  • Suit most applications with three cable exit variant options
  • Help ensure unparalleled 360° EMI/EMC shielding and resistance against vibration and torsion damage with crimp option
  • Save installation time and money with screw exit option which enables quick and easy cable preparation with no special tooling required
  • Comply with all fire and smoke regulations due to parts constructed of metal
Applications
  • Train control systems
  • Track side control systems
  • Heavy duty equipment control systems
  • Industrial equipment control systems

D-Sub Connector Backshells

ImageManufacturer Part NumberDescriptionCompatible Shell SizeCable TypeAvailable QuantityPriceView Details
CONN BACKSHELL 9P 45/180DEG SHLD1-2308319-1CONN BACKSHELL 9P 45/180DEG SHLDERound203 - Immediate$464.63View Details
CONN BACKSHELL 15P 45/180DEG SHD1-2308321-1CONN BACKSHELL 15P 45/180DEG SHDARound50 - Immediate$490.48View Details
CONN BACKSHELL 25P 45/180DEG SHD1-2308327-1CONN BACKSHELL 25P 45/180DEG SHDBRound50 - Immediate$534.33View Details
CONN BACKSHELL 37P 45/180DEG SHD1-2308330-1CONN BACKSHELL 37P 45/180DEG SHDCRound37 - Immediate$719.32View Details
CONN BACKSHELL 50P 45/180DEG SHD1-2308338-1CONN BACKSHELL 50P 45/180DEG SHDDRound63 - Immediate$858.21View Details

D-Sub Connector Accessories

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsFeaturesNumber of PositionsAvailable QuantityPriceView Details
QL SET FOR VARIANT B 51-2308265-5QL SET FOR VARIANT B 5D-Sub ConnectorsHardware Included-49 - Immediate$66.81View Details
QL SET FOR VARIANT B 102-2308265-0QL SET FOR VARIANT B 10D-Sub ConnectorsHardware Included-11 - Immediate$66.81View Details
QL-SET VAR A W/STP MO FOR COMBLO1-2308273-1QL-SET VAR A W/STP MO FOR COMBLOD-Sub ConnectorsM3-64 - Immediate$83.33View Details
QL-SET FOR VAR. E LATCH PIN WITH1-2308298-6QL-SET FOR VAR. E LATCH PIN WITHD-Sub ConnectorsHardware Included-86 - Immediate$128.09View Details
CABLE CLAMPS (CASE RAW)1-2308272-1CABLE CLAMPS (CASE RAW)D-Sub ConnectorsHardware Included9 ~ 3750 - Immediate$113.30View Details
Published: 2017-09-20