High Density (HD) Card Edge Connector
TE Connectivity AMP's HD card edge connector for high power supply applications
TE Connectivity AMP's HD card edge connector is one of the highest current density power connectors in the market to support high power supply applications. This connector provides higher current at 25 A/contact with low resistance and supports 1500 W to 2000 W power supply for data center equipment. HD card edge connectors extend the life of power supply units and are designed for next-generation server platforms following the general trend of server architecture. A common industry signal pitch of 1.27 mm makes it compatible with standard PCB footprint designs.
Key Benefits
- One of the highest current densities in the market with 5.08 mm power contact pitch operating at 25 A/contact (average)
- Low contact resistance at 0.4 mΩ average
- Provides lower temperature rise and lower power loss on the connector
- Meets common industry PCB footprint designs with 1.27 mm signal pitch
- Compact and cost-effective with common power and signal contact modules
- Flexible configurations available with different contact quantities and positions
- Excellent mechanical and electrical performance
- Easy mating/un-mating with proper retention force
- Perform reliably in harsher environments with a max operating temperature of +130°C
- Servers
- Switches
- Storage devices
Target Markets
- Data communications
High Density (HD) Card Edge Connector
| Image | Manufacturer Part Number | Description | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2204798-1 | CONN EDGE DUAL FMALE 34POS GOLD | 7; 10 | 34 (20 + 14 Power) | 0.062" (1.57mm) | 525 - Immediate | $65.26 | View Details |