CLOUDSPLITTER Connector System

TE Connectivity introduces its CLOUDSPLITTER connector system, a single cable solution for powered devices that delivers Cat5e performance

Image of TE Connectivity's CLOUDSPLITTER Connector SystemTE Connectivity's CLOUDSPLITTER connector system is a single cable solution for powered devices that delivers Cat5e performance and up to 250 watts of power over a single-cable. The 8-position RJ45 jack is surface mountable and includes integrated LED indicator lights. The jack accepts CLOUDSPLITTER or standard RJ45 shielded plugs and provides DC power at 5 A up to 50 VDC over two integrated power contacts. Cable assemblies combine eight 26 AWG stranded signal conductors and two 18 AWG stranded power conductors in shielded or unshielded configurations.

The system is RoHS/REACH compliant, designed to meet UL444 and utilizes CM-rated cable. It is ideal for use in video surveillance over IP networks, intelligent building management, factory automation and wireless network transceivers. Its integrated power contacts provide DC power at 5 A and up to 50 VDC. Two LED lights are included in the jack assembly for standard data transmit and receive indication. The CLOUDSPLITTER connector system’s unitized connection approach combines two connections into a single product to provide a power and data solution for devices.

Applications
  • Video surveillance over IP networks
  • Intelligent building management
  • Factory automation
  • Wireless network transceivers
Published: 2014-08-27