AMPSEAL Backshell

TE Connectivity's backshells for the 8 and 14 position AMPSEAL connectors are ideal for industrial applications

Image of TE Connectivity's AMPSEAL BackshellTE Connectivity's (TE) backshells are designed for their AMPSEAL connector portfolio, TE's environmentally-sealed and reliable PCB solution. The 8P and 14P backshells feature a hermaphroditic design for a quick and toolless assembly. The devices offer a high-level of protection and help reduce wire strain. The AMPSEAL backshells are made of heavy-duty thermoplastic and provide enhanced aesthetics for AMPSEAL connector applications. The backshells are available for the 8 and 14 position AMPSEAL connectors.

Features
  • Enables faster toolless assembly with a hermaphroditic, snap-together backshell design
  • Offers a high level of protection and reduces wire strain
  • Manufactured from heavy-duty thermoplastic for increased durability
Applications
  • Markets: industrial and commercial transportation, industrial, and energy
  • Trucks and buses
  • Construction
  • Agriculture
  • Special vehicles
  • Leisure marine
  • Two-wheelers
  • Power generation
  • Cable-to-board harsh environment applications
  • High-temperature under-hood applications
  • Applications where environmentally-sealed AMPSEAL headers are used

AMPSEAL Backshells

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
STRAIN RELIEF,14 POSITION AMPSEA2138530-1STRAIN RELIEF,14 POSITION AMPSEAAMPSEAL Connectors397 - Immediate$16.66View Details
STRAIN RELIEF,8 POSITION AMPSEAL2138529-1STRAIN RELIEF,8 POSITION AMPSEALAMPSEAL Connectors547 - Immediate$14.37View Details
Published: 2019-08-14