VLF-M Series Low-Profile Power Inductor
TDK's VLF-M series is a low-profile, low-loss power inductor for DC-DC conversion
TDK VLF-M series power inductor is a magnetically-shielded, wound inductor designed for use in power circuits. The VLF-M boasts a low profile and very-low core loss.
- Low-profile product lineup with max. heights of 1.0 mm, 1.2 mm, and 1.5 mm allowing for different usages
- Low core losses due to its optimized magnetic core material
- High magnetic shield construction and compatible with high-density mounting
- Halogen-free-compatible product
|
|
VLF-M Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VLF403210MT-3R3M | FIXED IND 3.3UH 1.95A 98 MOHM | 820 - Immediate | $8.56 | View Details |
![]() | ![]() | VLF504010MT-1R5N | FIXED IND 1.5UH 2.86A 44 MOHM | 977 - Immediate | $10.02 | View Details |
![]() | ![]() | VLF252012MT-6R8M | FIXED IND 6.8UH 890MA 340 MOHM | 794 - Immediate | $4.69 | View Details |
![]() | ![]() | VLF252012MT-1R5N | FIXED IND 1.5UH 2.17A 69 MOHM | 50 - Immediate | $4.69 | View Details |
![]() | ![]() | VLF504012MT-220M | FIXED IND 22UH 840MA 580 MOHM | 1 - Immediate | $8.75 | View Details |
![]() | ![]() | VLF252010MT-100M | FIXED IND 10UH 660MA 590 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-150M | FIXED IND 15UH 530MA 870 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-1R0N | FIXED IND 1UH 2.25A 59 MOHM SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-1R5N | FIXED IND 1.5UH 1.83A 90 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-220M | FIXED IND 22UH 450MA 1.26 OHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-2R2M | FIXED IND 2.2UH 1.47A 120 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-3R3M | FIXED IND 3.3UH 1.15A 190 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-4R7M | FIXED IND 4.7UH 950MA 300 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-6R8M | FIXED IND 6.8UH 850MA 360 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-R47N | FIXED IND 470NH 3.35A 29 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252010MT-R68N | FIXED IND 680NH 2.7A 43 MOHM SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252012MT-100M | FIXED IND 10UH 780MA 410 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252012MT-150M | FIXED IND 15UH 630MA 680 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252012MT-1R0N | FIXED IND 1UH 2.47A 52 MOHM SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VLF252012MT-220M | FIXED IND 22UH 460MA 1 OHM SMD | 0 - Immediate | See Page for Pricing | View Details |