VLBUC Series Dual Coil Power Inductors

TDK's VLBUC series high-current power inductors are designed for use with trans-inductor voltage regulators (TLVR)

Image of TDK's VLBUC Series Dual Coil Power InductorsTLVR refers to a power circuit configuration that significantly improves the load response of voltage ‎regulators in server ‎applications. Due to its construction and low losses materials utilized, TDK’s VLBUC series of dual coil power inductors are ‎specifically ‎designed to provide a robust and efficient solution in the TLVR application. Its dimensions are 12.0 mm x 6.0 mm x 12.0 ‎mm, with a narrow 6 mm ‎width contributing to space saving in the VR14 server generation. The inductance of the primary coil ranges ‎‎from 70 nH to 200 nH, with saturation currents ranging from 58 A to 155 A.

Features
  • Narrow-width inductor (6 mm) for multi-phase operation saving space in VR14 server ‎generation designs
  • Operating temperature range: -40°C to +125°C (including self-temperature rise)
  • Dual coil power inductor
  • High-efficiency core materials
  • Withstanding voltage between coils is 100 VDC
Applications
  • TLVR (Power circuit configuration significantly improves the load response of voltage ‎regulators in server applications)‎

VLBUC Series Dual Coil Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 150NH 70A 0.138 MOHMVLBUC12060120R15LF3FIXED IND 150NH 70A 0.138 MOHM391 - Immediate$18.77View Details
FIXED IND 200NH 70A 0.138 MOHMVLBUC12060120R20LF3FIXED IND 200NH 70A 0.138 MOHM293 - Immediate$18.77View Details
FIXED IND 120NH 70A 0.138 MOHMVLBUC12060120R12LF3FIXED IND 120NH 70A 0.138 MOHM0 - Immediate$18.77View Details
FIXED IND 70NH 70A 0.138 MOHMVLBUC12060120R07MF3FIXED IND 70NH 70A 0.138 MOHM0 - Immediate$18.77View Details
FIXED IND 170NH 70A 0.138 MOHMVLBUC12060120R17LF3FIXED IND 170NH 70A 0.138 MOHM590 - Immediate$18.77View Details
FIXED IND 105NH 70A 0.138 MOHMVLBUC12060120R10LF3FIXED IND 105NH 70A 0.138 MOHM0 - Immediate$18.26View Details
FIXED IND 75NH 70A 0.138 MOHMVLBUC12060120R08MF3FIXED IND 75NH 70A 0.138 MOHM505 - Immediate$18.77View Details
FIXED IND 90NH 70A 0.138 MOHMVLBUC12060120R09LF3FIXED IND 90NH 70A 0.138 MOHM520 - Immediate$18.77View Details
Published: 2023-01-31