MCZ Series Common Mode Filters

TDK’s MCZ series common mode filters for high-speed and ultra-high-speed differential signal line applications

Image of TDK's MCZ Series Common Mode Filters TDK's MCZ series common mode filters were designed for use in high-speed and ultra-high-speed differential signal line applications. These compact, multilayer common mode filters have a widened frequency range for differential mode transmission, while ensuring common mode impedance. Common mode noise is suppressed with virtually no effect on the high-speed differential transmission line. MCZ series products are ideal for use in applications such as USB2.0 / USB3.0, HDMI, DVI, TVs, DVD players, PCs, and more.

Features
  • Compact multilayer common mode filter
  • Case sizes: 0605, 0805, 1210, and 2010
  • EMC suppression is achieved through a widened frequency range for differential mode transmission, while ensuring common mode impedance
  • Common mode noise is suppressed with virtually no effect on the high-speed differential transmission line signal
  • Operating temperature: -40°C to +85°C
  • Storage temperature (after the circuit board is mounted): -40°C to +85°C
Applications
  • Electronic equipment high-speed interface (USB2.0, USB 3.0, LVDS, MHL, HDMI, DVI)
  • Mobile phones, PCs, DSCs, and portable game machines
  • PDP/LCD/DLP/PJ TVs, DVD players, DVCs, and mobile audio

MCZ-AH Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)Available QuantityPriceView Details
CMC 100MA 2LN 90 OHM SMDMCZ0605AH900SDT000CMC 100MA 2LN 90 OHM SMD100mA0 - ImmediateSee Page for PricingView Details
CMC 100MA 2LN 35 OHM SMDMCZ0605AH350SDT000CMC 100MA 2LN 35 OHM SMD100mA0 - ImmediateSee Page for PricingView Details
CMC 200MA 2LN 36OHM SMD AEC-Q200MCZ1210AH360L2TD0GCMC 200MA 2LN 36OHM SMD AEC-Q200200mA6920 - Immediate$1.80View Details
CMC 100MA 2LN 90OHM SMD AEC-Q200MCZ1210AH900L2TD0GCMC 100MA 2LN 90OHM SMD AEC-Q200100mA2594 - Immediate$1.41View Details
CMC 100MA 2LN 200OHM SMD AECQ200MCZ1210AH201CPTD25CMC 100MA 2LN 200OHM SMD AECQ200100mA6651 - Immediate$3.92View Details
CMC 100MA 2LN 300OHM SMD AECQ200MCZ1210AH301CPTD25CMC 100MA 2LN 300OHM SMD AECQ200100mA2158 - Immediate$3.92View Details

MCZ-CH Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)DC Resistance (DCR) (Max)Operating TemperatureAvailable QuantityPriceView Details
CMC 100MA 2LN 24 OHM SMDMCZ1210CH240L2TA0GCMC 100MA 2LN 24 OHM SMD100mA1Ohm-40°C ~ 85°C2696 - Immediate$2.89View Details
CMC 100MA 2LN 90 OHM SMDMCZ1210CH900L2CMC 100MA 2LN 90 OHM SMD100mA3Ohm-40°C ~ 85°C0 - Immediate$3.47View Details

MCZ-DH Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)DC Resistance (DCR) (Max)Operating TemperatureAvailable QuantityPriceView Details
CMC 100MA 2LN 50 OHM SMDMCZ1210DH500L2TA0GCMC 100MA 2LN 50 OHM SMD100mA2.5Ohm-40°C ~ 85°C0 - ImmediateSee Page for PricingView Details
CMC 100MA 2LN 90 OHM SMDMCZ1210DH900L2TA0GCMC 100MA 2LN 90 OHM SMD100mA3Ohm-40°C ~ 85°C0 - ImmediateSee Page for PricingView Details
Published: 2017-07-25