HKQ RF Chip Inductors

TAIYO YUDEN's HKQ RF chip inductors ideal for high frequency applications above 500 MHz

Image of TAIYO YUDEN's HKQ series inductorsTAIYO YUDEN's HKQ inductors are multilayer RF chip inductors ideal for high frequency applications above 500 MHz. TAIYO YUDEN's advanced ceramics with low resistivity silver serve as internal conductors, which allow for excellent Q and SRF characteristics. Applications for HKQ RF chip inductors include: portable telephones, PHS, and WLAN. These RF chip inductors are available in HKQ_U and HKQ_W series.

Specifications
  • Current rating: 0.10 A to 0.90 A
  • Q factor (min.): 3 to 15
  • Frequency - self resonant (SRF): 800 MHz to 10,000 MHz
  • Inductance: 0.5 µH to 0.1 µH
  • Mounting type: surface-mount
  • Operating temperature: -55°C to +125°C
  • Case size (EIA/JIS): 01005/0402, 0201/0603
Applications
  • Portable telephones
  • PHS
  • WLAN
Published: 2017-03-30