BZD27C11PW/BZD27C220PW Regulator Diodes

Taiwan Semiconductor's BZD27C11PW and BZD27C220PW are 1 W, 11 V to 220 V voltage regulator diodes

Image of Taiwan Semiconductor's BZD27C11PW/BZD27C220PW Regulator DiodesTSC's flat lead SOD-123 W package power (1 W) Zener product series are designed for high-frequency miniature switched mode power supplies and on-board DC to DC converters. Applications include switching mode power supply (SMPS), adapters, lighting, and on-board DC/DC converters.

Features
  • Silicon Zener diodes
  • Low-profile surface-mount package
  • Zener and surge current specification
  • Low leakage current
  • Excellent stability
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21

BZD27C11PW/BZD27C220PW Regulator Diodes

ImageManufacturer Part NumberDescriptionPower - MaxVoltage - Forward (Vf) (Max) @ IfOperating TemperatureAvailable QuantityPriceView Details
DIODE ZENER 100V 1W SOD123WBZD27C100PWDIODE ZENER 100V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)19305 - Immediate$3.30View Details
DIODE ZENER 12V 1W SOD123WBZD27C12PWDIODE ZENER 12V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)17384 - Immediate$3.30View Details
DIODE ZENER 13V 1W SOD123WBZD27C13PWDIODE ZENER 13V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)0 - Immediate$3.30View Details
DIODE ZENER 150V 1W SOD123WBZD27C150PWDIODE ZENER 150V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)28092 - Immediate$3.87View Details
DIODE ZENER 15V 1W SOD123WBZD27C15PWDIODE ZENER 15V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)35978 - Immediate$3.36View Details
DIODE ZENER 16V 1W SOD123WBZD27C16PWDIODE ZENER 16V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)16835 - Immediate$3.30View Details
DIODE ZENER 18V 1W SOD123WBZD27C18PWDIODE ZENER 18V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)23872 - Immediate$3.30View Details
DIODE ZENER 200V 1W SOD123WBZD27C200PWDIODE ZENER 200V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)25721 - Immediate$3.30View Details
DIODE ZENER 22V 1W SOD123WBZD27C22PWDIODE ZENER 22V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)1702 - Immediate$3.30View Details
DIODE ZENER 30V 1W SOD123WBZD27C30PWDIODE ZENER 30V 1W SOD123W1 W1 V @ 200 mA-55°C ~ 175°C (TJ)15575 - Immediate$3.36View Details
Published: 2019-04-09