NA-6800/NA-6900 Series High-Performance OCXOs
Taitien’s NA-6800 and NA-6900 series are available with numerous thermal stability and phase noise options
Taitien’s NA-6800 and NA-6900 series of high-performance OCXOs utilize their in-house produced SC-cut crystals. These OCXOs are available with numerous thermal stability and phase noise options. The 1” x 1” NA package is hermetically sealed, RoHS compliant, and incorporates a frequency adjustment option. The NA-6800 and NA-6900 series are ideally suited for applications with demanding high-precision timing requirements, as well as those with vibration sensitivity requirements.
Features
- 10 MHz low phase noise (LPN) and low G-sensitivity
- 3-phase noise options, including close-in -142 dBc/Hz at 10 Hz and the floor at 170 dBc/Hz at 100 kHz
- Frequency stability options include ±10 ppb over -20°C to +70°C and ±50 ppb over -40°C to +85°C
- ±0.4 ppm tuning range
- Sinewave output
- 12 V input
- G-sensitivity of 1 ppb/g available on some model numbers
- 100 MHz LPN and low G-sensitivity
- 3-phase noise options, including close-in -125 dBc/Hz at 100 Hz, and floor -180 dBc/Hz at 1 MHz
- Tight frequency stability of ±50 ppb from -20°C to +70°C and ±100 ppb from -40°C to +85°C
- Low G-sensitivity performance at <1 ppb/g
- ±3 ppm tuning range
- Sinewave output
- 12 V input power
- 100 MHz ultra-low phase noise (ULPN) and low G-sensitivity
- Excellent phase noise performance with -135 dBc/Hz at 100 Hz and -185 dBc/Hz at 100 kHz
- Frequency stability options including ±50 ppb over -20°C to +70°C
- 1 ppb/g G-sensitivity
- ±2.5 ppm tuning range
- Sinewave output
- Low power consumption with 5 V input
- Test and instrumentation equipment
- Radar systems requiring low-noise, low-g reference clocks
- Microwave communications
- Satellite communications
- Network timing and synchronization
NA-10M-6800 Series High-Performance OCXOs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NA-10M-6832 | XTAL OSC OCXO 10.0000MHZ SNWV TH | 0 - Immediate | $8,120.75 | View Details |
![]() | ![]() | NA-10M-6872 | XTAL OSC OCXO 10.0000MHZ SNWV TH | 0 - Immediate | $10,571.76 | View Details |
NA-100M-6800 Series High-Performance OCXOs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NA-100M-6812 | XTAL OSC OCXO 100.0000MHZ SNWV | 0 - Immediate | $6,611.23 | View Details |
![]() | ![]() | NA-100M-6822 | XTAL OSC OCXO 100.0000MHZ SNWV | 4 - Immediate | $7,275.91 | View Details |
NA-100M-6900 Series High-Performance OCXO
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NA-100M-6911 | XTAL OSC OCXO 100.0000MHZ SNWV | 6 - Immediate | $13,665.87 | View Details |