5 MHz and 6 MHz AT-Cut Quartz Thickness-Monitor Crystals
Taitien's 5 MHz and 6 MHz AT-cut quartz thickness-monitor crystals offered in a variety of coating methods
Taitien has introduced quartz thickness-monitor crystals for use in thin-film thickness monitors and controllers. Their process includes growing raw quartz bars, crystal blank fabrication, electrode coating, and final assembly/test (suggested: measurement). With the rise in demand for miniature electronic and optical devices, the importance of thin-film deposition required in various fabrication processes has become critical.
Taitien offers both 5 MHz and 6 MHz AT-cut quartz thickness-monitor crystals. These products are offered with gold, silver, and alloy coated electrodes for major optical and vacuum coating applications, PVD, and for use in thin film deposition processes. Taitien quartz thickness-monitor crystals are suitable to be used in different kinds of vacuum coating equipment such as Inficon™, Ulvac™, or Balzers™. Taitien quartz thickness-monitor crystals are packaged in a clean-room grade container which holds 10 units, offer excellent resonating frequency stability, and serve as a cost-effective solution.
Quartz Thickness-Monitor Crystals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-ABBAB-6MJ01-T | SENSOR QCM FREQUENCY | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | S-CBAAB-6MG04 | SENSOR QCM FREQUENCY | 0 - Immediate | $62.26 | View Details |
![]() | ![]() | S-CBAAB-6MG01 | SENSOR QCM FREQUENCY | 60 - Immediate | $62.26 | View Details |
![]() | ![]() | S-CAAAA-5MG02 | SENSOR QCM FREQUENCY | 0 - Immediate | $53.92 | View Details |
![]() | ![]() | S-CAAAA-5MG05 | SENSOR QCM FREQUENCY | 79 - Immediate | $73.23 | View Details |
![]() | ![]() | S-CAAAB-5MG03 | SENSOR QCM FREQUENCY | 0 - Immediate | $73.23 | View Details |
![]() | ![]() | S-DBAAB-6MK01 | SENSOR QCM FREQUENCY | 0 - Immediate | $53.92 | View Details |
![]() | ![]() | S-CAAAA-5MK02 | SENSOR QCM FREQUENCY | 0 - Immediate | See Page for Pricing | View Details |