SMAxFxxA Series Transient Voltage Suppressors (TVS)

STMicroelectronics' TVS offers more power in thinner packages at higher temperatures

Image of STMicroelectronics SMAxFxxA Series Transient Voltage SuppressorsSTMicroelectronics' TVS are made to resist the stress levels specified in standards such as IEC 61000-4-x to meet all application requirements. Able to withstand 10/1000 µs transient voltage surges and with high power capability at 175°C, they fit tough environments thanks to low power derating at high temperature. The SMAxFxxA series are manufactured on ST’s upgraded production lines using robust and well-known silicon die leads to improved reliability for customer applications and more manufacturing capacity.

Applications
  • Motor control
  • Robots
  • Drones
  • Power tools
  • e-bikes
  • Telecommunications
  • Power line protection circuits
  • SMPS
  • DC line, MOSFET and IGBT protection circuits
  • Consumer
  • LNB circuits and power supplies
  • Hard disk drives
Features
  • Increased power density
  • Lower cost per watt ratio
  • Footprint compatible with SMA, SMB packages
  • TJ (max.) = 175°C
  • 1 mm thickness to fit thinner applications
  • Automatic visual inspection compatible

SMA4F TVS

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 10VWM 21.7VC SMAFLATSMA4F10ATVS DIODE 10VWM 21.7VC SMAFLAT23.5A400WNo0 - Immediate$0.70View Details
TVS DIODE 11VWM 24.2VC SMAFLATSMA4F11ATVS DIODE 11VWM 24.2VC SMAFLAT21.8A400WNo7803 - Immediate$3.67View Details
TVS DIODE 14VWM 29VC SMAFLATSMA4F14ATVS DIODE 14VWM 29VC SMAFLAT17.2A400WNo660 - Immediate$3.67View Details
TVS DIODE 16VWM 34.7VC SMAFLATSMA4F16ATVS DIODE 16VWM 34.7VC SMAFLAT15.4A400WNo0 - Immediate$2.70View Details
TVS DIODE 18VWM 39.3VC SMAFLATSMA4F18ATVS DIODE 18VWM 39.3VC SMAFLAT13.7A400WNo0 - Immediate$2.76View Details
TVS DIODE 20VWM 42.8VC SMAFLATSMA4F20ATVS DIODE 20VWM 42.8VC SMAFLAT12.3A400WNo9945 - Immediate$3.67View Details
TVS DIODE 22VWM 48.3VC SMAFLATSMA4F22ATVS DIODE 22VWM 48.3VC SMAFLAT11.2A400WNo7623 - Immediate$3.67View Details
TVS DIODE 23VWM 49.2VC SMAFLATSMA4F23ATVS DIODE 23VWM 49.2VC SMAFLAT10.6A400WNo10000 - Immediate$3.67View Details

SMA6F TVS

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 10VWM 17VC SMAFLATSMA6F10ATVS DIODE 10VWM 17VC SMAFLAT37A600WNo8695 - Immediate$3.67View Details
TVS DIODE 11VWM 18VC SMAFLATSMA6F11ATVS DIODE 11VWM 18VC SMAFLAT33.8A600WNo0 - Immediate$2.76View Details
TVS DIODE 13VWM 21.5VC SMAFLATSMA6F13ATVS DIODE 13VWM 21.5VC SMAFLAT29A600WNo1532 - Immediate$3.67View Details
TVS DIODE 14VWM 23.1VC SMAFLATSMA6F14ATVS DIODE 14VWM 23.1VC SMAFLAT26A600WNo6895 - Immediate$3.67View Details
TVS DIODE 16VWM 26VC SMAFLATSMA6F16ATVS DIODE 16VWM 26VC SMAFLAT23.1A600WNo4509 - Immediate$3.67View Details
TVS DIODE 20VWM 32.4VC SMAFLATSMA6F20ATVS DIODE 20VWM 32.4VC SMAFLAT19.4A600WNo0 - Immediate$2.76View Details
TVS DIODE 24VWM 38.9VC SMAFLATSMA6F24ATVS DIODE 24VWM 38.9VC SMAFLAT16A600WNo0 - Immediate$3.67View Details
TVS DIODE 26VWM 42.1VC SMAFLATSMA6F26ATVS DIODE 26VWM 42.1VC SMAFLAT14.9A600WNo5096 - Immediate$3.67View Details
Published: 2019-03-07