MOSFET-based SLLIMM™-nano Modules

STMicro presents more efficient, flexible, and integrated systems

Image of STMicroelectronics MOSFET-Based SLLIMM-Nano ModulesSTMicroelectronics has extended its offering of intelligent power modules with the introduction of the MOSFET-based SLLIMM-nano devices (1 A and 2 A current rating at 25°C with 500 V breakdown voltage). The low MOSFET on-resistance (3.6 Ω and 1.7 Ω in 2 A and 1 A variants, respectively) combined with low switching losses ensure high overall energy efficiency and reduced cost.

They target applications up to 100 W such as compressors, pumps, fans, and other low-power motor drives working up to 20 kHz in hard-switching circuitries.

The devices are available in zig-zag lead and inline-lead package options, giving designers extra flexibility to simplify the board layout and minimize controller size in mechatronic assemblies and other space-constrained applications.

Features

  • Integrate a three-phase MOSFET inverter bridge and gate driver HVICs
  • 1 A – 2 A of current rating at 25°C
  • Low MOSFET on-resistance (3.6 Ω and 1.7 Ω max. for 2 A and 1 A variants, respectively)
  • 150°C of maximum operating junction temperature

MOSFET-based SLLIMM™-nano Modules

ImageManufacturer Part NumberDescriptionVoltageAvailable QuantityPriceView Details
MOSFET IPM 500V 1A 26-PWRDIP MODSTIPN1M50T-HMOSFET IPM 500V 1A 26-PWRDIP MOD500 V467 - Immediate$45.59View Details
MOSFET IPM 500V 2A 26-PWRDIP MODSTIPN2M50-HMOSFET IPM 500V 2A 26-PWRDIP MOD500 V469 - Immediate$47.77View Details
MOSFET IPM 500V 2A 26-PWRDIP MODSTIPN2M50T-HMOSFET IPM 500V 2A 26-PWRDIP MOD500 V436 - Immediate$60.51View Details
MOSFET IPM 500V 2A 26-PWRDIP MODSTIPN2M50T-HLMOSFET IPM 500V 2A 26-PWRDIP MOD500 V522 - Immediate$63.14View Details
Published: 2017-02-03