LPS22CH High-Performance MEMS Nano Pressure Sensor

STMicroelectronics' ultra-compact piezoresistive absolute pressure sensor functions as a digital output barometer

Image of STMicroelectronics LPS22CH High-Performance MEMS Nano Pressure SensorSTMicroelectronics' LPS22CH is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The device comprises a sensing element and an IC interface that communicates through I²C or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

The LPS22CH is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.

Features
  • 260 hPa to 1260 hPa absolute pressure range
  • Current consumption down to 4 µA
  • Low pressure sensor noise: 0.75 Pa
  • Relative pressure accuracy: 10 Pa
  • Embedded temperature compensation
  • 24-bit pressure data output
  • ODR from 1 Hz to 200 Hz
  • SPI, I²C interfaces
  • Embedded FIFO
  • Interrupt functions: data-ready, FIFO flags, pressure thresholds
  • Supply voltage: 1.7 V to 3.6 V
  • High shock survivability: 22,000 g
  • Small and thin package
  • ECOPACK lead-free compliant

LPS22CH High-Performance MEMS Nano Pressure Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONSUMER MEMSLPS22CHTRCONSUMER MEMS0 - ImmediateSee Page for PricingView Details
DIL24 ADAPTER BOARD LPS22CHSTEVAL-MKI219V1DIL24 ADAPTER BOARD LPS22CH20 - Immediate$109.57View Details
Published: 2022-04-06