ILPS22QS Dual Full-Scale Pressure Sensor

STMicroelectronics' ultra-compact piezoresistive absolute pressure sensor also functions as a digital output barometer

Image of STMicroelectronics ILPS22QS Dual Full-Scale Pressure SensorSTMicroelectronics' ILPS22QS is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer, supporting dual full-scale up to user-selectable 4,060 hPa. The device provides lower power consumption, achieving lower pressure noise than its predecessor. The ILPS22QS comprises a sensing element and an IC interface that communicates over I²C, MIPI I3CSM, or SPI interfaces from the sensing element to the application. It supports a 1.2 V digital interface as well. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

The ILPS22QS embeds an analog hub sensing functionality to connect an analog input and convert it to a digital signal for embedded processing. Furthermore, embedded Qvar™ (electric charge variation detection) enables sensing in applications like water leakage detection, tap, double-tap, long press, and L/R - R/L swipe.

The ILPS22QS is available in a full-mold, HLGA (holed LGA) package. The package is holed to allow external pressure to reach the sensing element. It is guaranteed to operate over a temperature range extending from -40°C to +105°C.

Features
  • Selectable dual full-scale absolute pressure range
    • Mode 1: 260 hPa ~ 1260 hPa
    • Mode 2: 260 hPa ~ 4060 hPa
  • Current consumption down to 1.8 µA
  • Absolute pressure accuracy: 0.5 hPa
  • Low-pressure sensor noise: 0.34 Pa
  • High-performance TCO: 0.45 Pa/°C
  • Embedded temperature compensation
  • Extended temperature range from -40°C to +105°C
  • 24-bit pressure data output
  • ODR from 1 Hz to 200 Hz
  • SPI, I²C, or MIPI I3C interfaces
  • Supports 1.08 V digital interface
  • Embedded FIFO
  • Embedded analog hub for UI (user interface)
  • Embedded Qvar for electric change variation detection
  • Interrupt functions: Data-Ready, FIFO flags, pressure thresholds
  • Supply voltage: 1.7 V to 3.6 V
  • High shock survivability: 22,000 g
  • Small and thin package
  • ECOPACK lead-free compliant

ILPS22QS Dual Full-Scale Pressure Sensor

ImageManufacturer Part NumberDescriptionPressure TypeOperating PressureOutput TypeAvailable QuantityPriceView Details
SENSOR 58.89PSIA 24BIT 10HLGAILPS22QSTRSENSOR 58.89PSIA 24BIT 10HLGAAbsolute3.77PSI ~ 58.89PSI (26kPa ~ 406kPa)I2C, I3C, SPI0 - Immediate$21.18View Details
Published: 2022-01-27