B-G431B-ESC1 Discovery Kit with STM32G431CB MCU
STMicroelectronics' electronic speed controller (ESC) discovery kit is ideal for motor driving applications such as drones
STMicroelectronics' B-G431B-ESC1 is an ESC that is designed to drive a single 3-phase brushless motor (BLDC/PMSM). This ESC performs a FOC algorithm which ensures optimal dynamic performance, 6-step control with speed regulation, and an active braking function algorithm. This board is composed of a main power board which embeds an overcurrent/overvoltage, a thermal protection unit, and a daughterboard with a 5 V battery eliminator circuit (BEC). The B-G431B-ESC1 is suitable for small and light vehicles thanks to the form-factor while the motor current capability makes the ESC board suitable for bigger applications such as R/C vehicles, UAV drones, electric cars, and electric boats.
- Capable of sensorless FOC and 6-step algorithms
- Designed for drones with up to 6S LiPo battery pack or an equivalent suitable DC supply
- 3-phase driver board for BLDC/PMSM motors with discrete N-channel 60 V, 120 A STripFET F7 power MOSFETs
- STM32G431CB Arm® Cortex®-M4 32-bit MCU, 213 DMIPS, 128 KB of Flash memory, 32 KB of SRAM, analog-rich, and a math accelerator
- Onboard ST-LINK/V2-1 debugger/programmer that is detachable from the main board
- Output peak motor current: 40 A (max peak current tested with a propeller to have air-forced cooling)
- Designed with SMD ceramic capacitors with an ultra-low profile
- BEC is available through the daughterboard (5 V for external board supply, i.e. flight control board)
- Supports motor sensors (Hall or encoders)
- Supported by the ST motor control software development kit (SDK) with the ST motor profiler
B-G431B-ESC1 Discovery Kit for STM32G431CB MCU
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B-G431B-ESC1 | EVAL BOARD FOR STM32G431 | Motor Controller/Driver | Yes, MCU, 32-Bit | STM32G431 | 869 - Immediate | $124.42 | View Details |