AEK-POW-LDOV01J/S Automotive-Grade LDO
STMicroelectronics' automotive-grade LDOs feature configurable output voltage and diagnostic features
STMicroelectronics' AEK-POW-LDOV01J and AEK-POW-LDOV01S are evaluation boards based on the L99VR01JTR and L99VR01STR. They can be used in several electronic applications, such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors.
Thanks to its thermal performance of up to 170°C, the device is suitable for electronic applications with high-temperature environments and applications requiring stable power supplies.
- Eight selectable fixed output voltages (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V, and 5 V) with up to 200 mA load current capability
- Enable pin
- Watchdog
- Advanced thermal warning with output overvoltage detection
- In-short control
- Fast output discharge
- In-vehicle infotainment
- Driver monitoring systems
- Microcontroller supplies
- Sensors
AEK-POW-LDOV01J/S Automotive-Grade LDO
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-POW-LDOV01J | EVAL BOARD FOR L99VR01 | 20 - Immediate | $258.74 | View Details |
![]() | ![]() | AEK-POW-LDOV01S | EVAL BOARD FOR L99VR01 | 20 - Immediate | $258.74 | View Details |
![]() | ![]() | AEK-POW-LDOV02J | EVAL BOARD FOR L99VR02J | 20 - Immediate | $258.74 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-MCU-C1MLIT1 | MCU DISCOVERY BOARD FOR SPC5 CHO | 20 - Immediate | $403.98 | View Details |
![]() | ![]() | AEK-MCU-C4MLIT1 | DISCOVERY SPC5 CHORUS 4M BRD | 7 - Immediate | $474.55 | View Details |
![]() | ![]() | L99VR01STR | IC REG LIN POS PROG 200MA 8-SO | 2464 - Immediate | $7.67 | View Details |
![]() | ![]() | L99VR01JTR | IC REG LINEAR POS PROG PWRSSO-12 | 1125 - Immediate | $8.88 | View Details |
![]() | ![]() | L99VR02J | IC REG LINEAR POS PROG PWRSSO-12 | 500 - Immediate | $8.88 | View Details |