AEK-COM-GNSST31 GNSS Evaluation Board
STMicroelectronics' evaluation board is based on the certified Teseo-LIV3F global navigation satellite system
STMicroelectronics' AEK-COM-GNSST31 evaluation board is based on the certified Teseo-LIV3F global navigation satellite system (GNSS) module with embedded TeseoIII single die standalone positioning receiver IC. The tiny, affordable, and easy-to-use module guarantees superior accuracy and reduced time to first fix (TTFF) thanks to the on-board 26 MHz temperature compensated crystal oscillator (TCXO) and dedicated 32 KHz real-time clock (RTC) oscillator.
The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation, and data output functionality without external memory support. The AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.
- Sensitivity: -162 dBm indoor (tracking mode)
- Interfaces:
- UART and I²C ports
- Configurable digital I/O timepulse
- EXTINT input for wakeup
- NMEA protocol
- Assisted GNSS:
- Predictive autonomous
- Predictive server-based
- Real-time server-based
- Compatible with SPC5
- LNA and SAW filter on the RF path
- SMA female antenna connector
- Battery holder
- Highly compact design: 70 mm x 65 mm
- Operating supply voltage: 3.3 V to 5 V
- Ambient temperature: -40°C to +85°C
- Part of the AutoDevKit initiative
- RoHS and WEEE compliant
AEK-COM-GNSST31 GNSS Evaluation Board
| Image | Manufacturer Part Number | Description | Frequency | Antenna Type | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AEK-COM-GNSST31 | GNSS EVALUATION BOARD BASED ON T | - | - | TESEO-LIV3F | 1 - Immediate | $433.57 | View Details |
Associated Board
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AEK-MCU-C4MLIT1 | DISCOVERY SPC5 CHORUS 4M BRD | e200 | Discovery | SPC58EC80E | 11 - Immediate | $481.29 | View Details |