600 V MDmesh™ DM6 MOSFETs Series

STMicroelectronics' 600 V to 650 V MDmesh DM6 fast-recovery SJ MOSFETs boost efficiency and robustness

Image of STMicroelectronics' 600 V MDmesh™ DM6 MOSFETs SeriesSTMicroelectronics' MDmesh DM6 MOSFET series is today’s reference for full- and half-bridge topologies. Compared with previous-generation MDmesh versions, the DM6 combines an optimized capacitance profile and lifetime killing process that results in a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent improvement in RDS(ON) per area.

Features and Benefits
  • Extremely high dv/dt
  • Extremely low RDS(ON) area and Qg and optimized capacitance profile for light load conditions
  • Optimized softness
  • Optimized body diode recovery phase
Applications
  • Telecom
  • LED lighting
  • Charging stations for electric vehicles
  • Servers
  • Solar inverters

600 V MDmesh™ DM6 MOSFETs Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 600V 62A TO247-4STW70N60DM6-4MOSFET N-CH 600V 62A TO247-4150 - Immediate$81.28View Details
MOSFET N-CH 600V 62A TO247STWA70N60DM6MOSFET N-CH 600V 62A TO2470 - Immediate$25.20View Details
MOSFET N-CH 600V 62A TO247STW70N60DM6MOSFET N-CH 600V 62A TO2470 - Immediate$56.91View Details
MOSFET N-CH 600V 25A PWRFLAT HVSTL45N60DM6MOSFET N-CH 600V 25A PWRFLAT HV0 - Immediate$46.68View Details
MOSFET N-CH 600V 30A TO220STP45N60DM6MOSFET N-CH 600V 30A TO2200 - Immediate$18.52View Details
MOSFET N-CH 600V 30A TO247STW45N60DM6MOSFET N-CH 600V 30A TO247590 - Immediate$53.82View Details
Published: 2019-08-22