Harsh Environment M12 X-Code Connectors – SS-12400 Series
Stewart's connectors are a growing standard for industrial automation, outdoor applications, agriculture, and more
Stewart Connector's M12 X-Code connectors are a growing standard for industrial automation, outdoor applications, agriculture, and more. M12 X-Code connectors feature eight positions that provide transmission reliability like Stewart Connector's RJ45 connector but with robust features often used for industrial Ethernet connectivity. It can easily run up to 10 Gbps of data transmission for responsive communication.
- M12 X-Code 8-pin plugs can run 10 Gbps data transmissions
- X-coding within the M12 series prevents mismatching with other M12 coding/keying options
- IP67 rated
- Shielded
- Industrial automation
- Alternative energy solutions
- Sensors and power applications
- Communications
- Robotics
Resources
SS-12400 Series M12 X-Code Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-12400-004 | CONN RCPT FMALE 8P RT ANG R-MNT | 26 - Immediate | $113.99 | View Details |
![]() | ![]() | SS-12400-003 | CONN RCPT FMALE 8P VRT REAR MNT | 0 - Immediate | $118.37 | View Details |
![]() | ![]() | SS-12400-005 | CONN RCPT FMALE 8P VRT REAR MNT | 23 - Immediate | $148.55 | View Details |
![]() | ![]() | SS-12400-001 | CONN RCPT MALE 8POS GOLD IDC | 722 - Immediate | $143.98 | View Details |
![]() | ![]() | SS-12400-006 | CAP FOR PANEL MNT M12 XCODE CONN | 517 - Immediate | $16.80 | View Details |