RJ Modular Bottom-Entry Vertical Jack

Stewart Connector's RJ modular vertical jack is ideal for space-constrained designs supporting transmission of Gigabit Ethernet signals targeted to hubs, switches, and routers

Image of Stewart Connector's RJ Modular Bottom Entry Vertical JackStewart Connector’s RJ modular jacks support the transmission of Gigabit Ethernet signals targeted to hubs, switches, and routers. The bottom-entry vertical jack is specifically made for small-form-factor designs. This jack allows interconnection between PC boards, leaving the valuable real estate of board edges free to be used for other I/O connectivity.

Features
  • Suitable for space-constrained designs
  • Allows cable entry close to the PC board
  • Can be located anywhere on the board's surface area
  • Unshielded design
  • Vertical orientation
  • Eight positions
  • Eight contacts
Applications
  • eMobility
  • Front end
  • Industrial
  • Medical
  • Military
  • Railway
  • Space

RJ Modular Bottom-Entry Vertical Jack

ImageManufacturer Part NumberDescriptionConnector TypeNumber of Positions/ContactsNumber of PortsAvailable QuantityPriceView Details
BOTTOM ENTRY VERTICAL JACKSS-92000-001BOTTOM ENTRY VERTICAL JACKJack8p8c (RJ45, Ethernet)141 - Immediate$7.84View Details
Published: 2023-10-19