HDMI 1.4 Performance Connectors – SS-53000 Series
Stewart Connector’s HDMI connectors deliver high quality in an economical and easy-to-use design
Stewart Connector's high-definition multimedia interface (HDMI) connectors support standard, enhanced, or high-definition video plus multi channel audio on a single cable. HDMI connectors combine both video and multi channel audio into a single port connection helping to eliminate cost and confusion of multiple cables in complex A/V systems.
Stewart Connector's HDMI connectors are designed to deliver the highest quality, high-definition content in an economical and easy-to-use design. Stewart's HDMI connectors have 30 micro-inches of gold on the contacts, a compact and user-friendly design, mounting flanges, and are fully shielded. HDMI connectors can be used in digital TVs, set-top boxes, high-definition monitors, audio/visual receivers, and various IoT applications.
- HDMI 1.4 performance
- High-temperature plastic with UL94V-0 rating
- Type-A interface with 30 micro-inches of gold on the contacts
- Operating temperature: -20°C to +85°C
- Multiple configurations with and without flanges
- HD televisions
- Gaming applications
- Screens and displays
- Set-top boxes
- GPS devices
- IoT applications
SS-53000 Series HDMI Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-53000-001 | CONN RCPT HDMI 1.4 R/A NO FLANGE | 11721 - Immediate | $5.71 | View Details |
![]() | ![]() | SS-53000-002 | CONN RCPT HDMI 1.4 R/A W/FLANGE | 1124 - Immediate | $7.10 | View Details |
![]() | ![]() | SS-53000-003 | CONN RCPT HDMI 1.4 VERT FLANGE | 2419 - Immediate | $9.13 | View Details |