UTP Series Lightweight Connectors
Souriau's UTP series is intermateable with the TRIM TRIO® UTO and UTG industrial connector families
Souriau's UTP series connectors are circular connectors that feature a rugged plastic coupling bayonet system. Connectors in this series are intermateable and interchangeable with the UTO and UTG connector families from the TRIM TRIO range and are available in eight shell sizes and 10 layouts. The UTP series is IP65 sealing optional and is UL94-VO rated. The plug and receptacle are available with pin or socket contacts. Target markets for the UTP series include feeder terminals, test and measurement, wheelchairs, welding machines, and machining centers.
- Secure, reliable, 1/3-turn bayonet coupling system
- All-plastic construction with excellent impact and shock resistance
- Operating temperature: -55°C to +125°C
- Environmentally sealed to dynamic IP65
- Medical
- Lighting
- Instrumentation
- Telecom
- Test and measurement
- Solar and wind power
UTP Series Connectors
| Image | Manufacturer Part Number | Description | Shell Size - Insert | Shell Size, MIL | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UTP0247P | CONN RCPT HSNG MALE 9POS PNL MNT | 24-7 | - | 0 - Immediate | See Page for Pricing | View Details |
UTP Series Accessories
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Shell Size - Insert | Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UT016DCG | CONN DUST COVER 16 SILVER | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | 16 | Metal | 2 - Immediate | $126.74 | View Details |
![]() | ![]() | UTFD12B | CONN FLANGE GASKET 10 BLACK | Trim Trio® UTG/UT0/UT0W/UTP Wall Mounting Receptacles | 10 | Neoprene | 426 - Immediate | $69.87 | View Details |
![]() | ![]() | UT012DCG | CONN DUST COVER 12 SILVER | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | 12 | Metal | 0 - Immediate | $77.79 | View Details |
![]() | ![]() | UTFD13B | CONN FLANGE GASKET 12 BLACK | Trim Trio® UTG/UT0/UT0W/UTP Wall Mounting Receptacles | 12 | Neoprene | 0 - Immediate | $37.66 | View Details |
![]() | ![]() | UT014DCG | CONN DUST COVER 14 SILVER | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | 14 | Metal | 0 - Immediate | $76.90 | View Details |