Skyworks Featured Product
SKY13414-485LF
0.1–3.0 GHz SP4T Antenna Switch,
14-pin QFN 2 x 2 x 0.55 mm
Skyworks Solutions offers a select group of radio frequency (RF) switches from our diverse switch offering that are in stock and ready for immediate design. The devices cover applications including aerospace and defense, automotive, computing, connected home, consumer electronics, media, medical, mobile devices, networking, RFID, smart energy, test & measurement, wearables and wireless infrastructure.
Skyworks' select switches portfolio includes the most popular, broad-market SPST, SPDT, SP3T, SP4T, DPDT and up to SP8T products readily available to ship from stock. These devices provide excellent performance and value while utilizing proven technologies for high reliability. The select switches are used in a wide variety of systems, including cellular smartphones, features phones and base stations, WLAN front-end modules, and RF/microwave test instruments. All SOI (Silicon on Insulator), GaAs (Gallium Arsenide) pHEMT switches and PIN diode-based switches are broadband by design and can be utilized throughout all Internet of Things (IoT) applications. Select switches have been fully characterized for low frequency applications, covering the UHF and VHF ranges utilized within land mobile radios.
Features
- Low insertion loss
- High isolation
- High linearity and low distortion
- High power handling: up to 100 W
|
- Broad frequency range: 20 MHz to 8 GHz
- Low bias and control logic voltage
- Low current operation
|
Applications
- Tx/Rx and diversity
- WLAN/Bluetooth®
- Energy management
- RFID
- UHF/VHF: public safety bands
|
- Mobile devices and data cards
- 3G/4G LTE wireless networks
- Microwave applications up to 8 GHz
- Multi-antenna switching/swapping
|
Internet of Things (IoT)
| DigiKey P/N |
Skyworks P/N |
Description |
Frequency |
|
| 863-1002-1-ND |
AS169-73LF |
SPDT IC Switch SOT23-6 |
300 kHz ~ 2.5 GHz |
 |
| 863-1003-1-ND |
AS179-92LF |
SPDT IC Switch GaAs SC-88 |
300 kHz ~ 3 GHz |
 |
| 863-1006-1-ND |
AS193-73LF |
SPDT IC Switch SOT23-6 |
100 MHz ~ 2.5 GHz |
 |
| 863-1238-1-ND |
AS213-92LF |
SPDT IC Switch GaAs SC-88 |
100 MHz ~ 3 GHz |
 |
| 863-1048-1-ND |
SKY13270-92LF |
SPDT IC Switch SC70-6 |
20 MHz ~ 2.5 GHz |
 |
| 863-1049-1-ND |
SKY13286-359LF |
SPDT IC Switch 16 QFN |
100 MHz ~ 6 GHz |
 |
| 863-1174-1-ND |
SKY13290-313LF |
SPDT IC Switch 6 QFN |
20 MHz ~ 2.5 GHz |
 |
| 863-1180-1-ND |
SKY13298-360LF |
SP2T IC Switch GASS 8 QFN |
300 MHz ~ 8 GHz |
 |
| 863-1051-1-ND |
SKY13299-321LF |
SPDT IC Switch 12 QFN |
20 MHz ~ 4 GHz |
 |
| 863-1056-1-ND |
SKY13317-373LF |
SP3T IC Switch 8L QFN |
20 MHz ~ 6 GHz |
 |
| 863-1176-1-ND |
SKY13322-375LF |
SP4T IC Switch 10L QFN |
20 MHz ~ 6 GHz |
 |
| 683-1334-1-ND |
SKY13323-378LF |
SPDT IC Switch 6 MLPD |
100 MHz ~ 3 GHz |
 |
| 863-1457-1-ND |
SKY13347-360LF |
SPST IC Switch 8 DFN |
500 MHz ~ 3 GHz |
 |
| 683-1335-1-ND |
SKY13348-374LF |
SPDT IC Switch 6L QFN |
500 MHz ~ 6 GHz |
 |
| 863-1177-1-ND |
SKY13351-378LF |
SPDT IC Switch GaAs 6L QFN |
20 MHz ~ 6 GHz |
 |
| 683-1336-1-ND |
SKY13355-374LF |
DPDT IC Switch 6L QFN |
100 MHz ~ 6 GHz |
 |
| 683-1337-1-ND |
SKY13370-374LF |
SPDT IC Switch 6L DFN |
500 MHz ~ 6 GHz |
 |
| 683-1338-1-ND |
SKY13381-374LF |
DPDT IC Switch 6L QFN |
100 MHz ~ 6 GHz |
 |
| 863-1456-1-ND |
SKY13384-350LF |
SP4T IC Switch 16 QFN |
20 MHz ~ 4 GHz |
 |
| 863-1582-1-ND |
SKY13414-485LF |
SP4T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1583-1-ND |
SKY13415-485LF |
SP5T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1584-1-ND |
SKY13416-485LF |
SP6T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1585-1-ND |
SKY13417-485LF |
SP8T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1586-1-ND |
SKY13418-485LF |
SP8T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1601-1-ND |
SKY13446-374LF |
SP2T IC Switch 6 MDFN |
100 MHZ ~ 6 GHz |
 |
| 863-1602-1-ND |
SKY13453-385LF |
SP2T IC Switch 6 QFN |
100 MHZ ~ 6 GHz |
 |
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)
Tx/Rx WLAN Bluetooth®
| DigiKey P/N |
Skyworks P/N |
Description |
Frequency |
|
| 863-1003-1-ND |
AS179-92LF |
SPDT IC Switch GaAs SC-88 |
300 kHz ~ 3 GHz |
 |
| 863-1056-1-ND |
SKY13317-373LF |
SP3T IC Switch 8L QFN |
20 MHz ~ 6 GHz |
 |
| 863-1176-1-ND |
SKY13322-375LF |
SP4T IC Switch 10L QFN |
20 MHz ~ 6 GHz |
 |
| 683-1334-1-ND |
SKY13323-378LF |
SPDT IC Switch 6 MLPD |
100 MHz ~ 3 GHz |
 |
| 683-1335-1-ND |
SKY13348-374LF |
SPDT IC Switch 6L QFN |
500 MHz ~ 6 GHz |
 |
| 863-1177-1-ND |
SKY13351-378LF |
SPDT IC Switch GaAs 6L QFN |
20 MHz ~ 6.0 GHz |
 |
| 683-1336-1-ND |
SKY13355-374LF |
DPDT IC Switch 6L QFN |
100 MHz ~ 6 GHz |
 |
| 683-1337-1-ND |
SKY13370-374LF |
SPDT IC Switch 6L DFN |
500 MHz ~ 6 GHz |
 |
| 683-1338-1-ND |
SKY13381-374LF |
DPDT IC Switch 6L QFN |
100 MHz ~ 6 GHz |
 |
| 863-1601-1-ND |
SKY13446-374LF |
SP2T IC Switch 6 MDFN |
100 MHZ ~ 6 GHz |
 |
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)
Mobile Devices
| DigiKey P/N |
Skyworks P/N |
Description |
Frequency |
|
| 863-1003-1-ND |
AS179-92LF |
SPDT IC Switch GaAs SC-88 |
300 kHz ~ 3 GHz |
 |
| 863-1056-1-ND |
SKY13317-373LF |
SP3T IC Switch 8L QFN |
20 MHz ~ 6 GHz |
 |
| 863-1582-1-ND |
SKY13414-485LF |
SP4T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1583-1-ND |
SKY13415-485LF |
SP5T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1585-1-ND |
SKY13417-485LF |
SP8T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1586-1-ND |
SKY13418-485LF |
SP8T IC Switch 14 QFN |
100 MHz ~ 3 GHz |
 |
| 863-1602-1-ND |
SKY13453-385LF |
SP2T IC Switch 6 QFN |
100 MHZ ~ 6 GHz |
 |
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)
UHF/VHF (48–1000 MHz)
| DigiKey P/N |
Skyworks P/N |
Description |
Frequency |
|
| 863-1003-1-ND |
AS179-92LF |
SPDT IC Switch GaAs SC-88 |
300 kHz ~ 3 GHz |
 |
| 863-1006-1-ND |
AS193-73LF |
SPDT IC Switch SOT23-6 |
100 MHz ~ 2.5 GHz |
 |
| 863-1238-1-ND |
AS213-92LF |
SPDT IC Switch GaAs SC-88 |
100 MHz ~ 3 GHz |
 |
| 863-1174-1-ND |
SKY13290-313LF |
SPDT IC Switch 6 QFN |
20 MHz ~ 2.5 GHz |
 |
| 863-1051-1-ND |
SKY13299-321LF |
SPDT IC Switch 12 QFN |
20 MHz ~ 4 GHz |
 |
| 863-1056-1-ND |
SKY13317-373LF |
SP3T IC Switch 8L QFN |
20 MHz ~ 6 GHz |
 |
| 863-1176-1-ND |
SKY13322-375LF |
SP4T IC Switch 10L QFN |
20 MHz ~ 6 GHz |
 |
| 863-1177-1-ND |
SKY13351-378LF |
SPDT IC Switch GaAs 6L QFN |
20 MHz ~ 6.0 GHz |
 |
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)