SFM3003-300-CET Digital Mass Flow Meter
Sensirion's digital mass flow meter offers high reliability and long-term stability
Sensirion's SFM3003 is a versatile, low-pressure-drop bidirectional flow meter. Based on the same form-factor as the proven SFM3000 series, the SFM3003 comes with a larger flow range of up to 300 slm and offers additional features for measuring flows of air, oxygen, and mixtures of air and oxygen. The SFM3003-300-CET also offers an accurate gas temperature measurement thanks to a temperature sensor placed directly in the flow channel. The SFM3003 series is an ideal choice for medical and industrial applications.
- Flow range: up to 300 slm
- Calibrated for O2 and air and mixtures thereof
- I2C interface
- Low pressure-drop across the sensor
- No recalibration needed
- Bidirectional up to -150 slm
- Direct gas temperature measurement
- High reliability and long-term stability
- Excellent signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- Designed for mass production
- High process capability
- Scalability
SFM3003-300-CET Digital Mass Flow Meter
| Image | Manufacturer Part Number | Description | Port Size | Flow Sensor Type | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFM3003-300-CET | SENSOR FLOW AIR/GAS | - | Air, Gas | 2.7V ~ 5.5V | 22 - Immediate | $899.77 | View Details |