CN Series Plug-In Solid-State Relays
Sensata | Crydom's solid-state relays expand the portfolio of relays to provide ease of use in PCB applications
Crydom's CN series of solid-state relays (SSR) help avoid the common performance issues of poor quality and inconsistent performance often found within PCB applications. These industry-approved relays have been crafted from years of market-leading experience. They are ideally suited for high-density PCB applications with reduced board space due to many connections and the miniaturization of circuit boards. Their ultra-thin 5 mm wide body can be easily implemented into both new and existing applications without sacrificing or compromising functionality. A space-sensitive design allows these modestly sized units to be plugged into industry-standard relay sockets or soldered directly into PCBs, meeting time-saving installation requirements and reducing manufacturing costs.
The CN series is an extremely versatile relay solution offered in both AC and DC outputs. These highly functional units are available in ratings of 2 A at 24 VAC to 280 VAC or 0.1 A to 6 A at 0 VDC to 100 VDC. Additional features of the CN series include choices of 5 VDC, 24 VDC, and 60 VDC control input and the ability to meet a 100k cycle endurance test. This performance standard proves their durability, ultimately making them ideal for long-lasting applications, including automation, test and packaging machinery, valves and solenoids, vending equipment, and critical medical devices.
These devices provide and assure the safety of machinery end-users by being UL and cUL Recognized. CE compliance also guarantees conformity to EU regulations and affords ease of implementation in European markets. As with all Sensata | Crydom products, strict adherence to RoHS guidelines helps reduce the environmental impact and safeguard electronic equipment at every stage of the device’s life.
CN Series Drawing
- 5 mm Mini SIP SSR
- Ratings 24 VDC at 3.5 A, 48 VDC at 100 mA, 100 VDC at 6 A, and 240 VAC at 2 A
- DC control: 5 V, 24 V, and 60 V
- UL and cUL Recognized at +40°C, 100k cycle endurance test
- CE and RoHS compliant
- Automation equipment
- Test equipment
- Packaging equipment
- Valves and solenoids
- Vending equipment
- Medical equipment
CN Series Plug-In Solid-State Relays
| Image | Manufacturer Part Number | Description | Voltage - Load | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CN100D05 | SSR RELAY SPST-NO 6A 0-100V | 0 V ~ 100 V | 28 - Immediate | $178.37 | View Details |
![]() | ![]() | CN100D24 | SSR RELAY SPST-NO 6A 0-100V | 0 V ~ 100 V | 40 - Immediate | $178.37 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRSCN05 | RELAY SOCKET 4 POSITION DIN RAIL | 15 - Immediate | $227.07 | View Details |
![]() | ![]() | DRSCN30 | RELAY SOCKET 4 POSITION DIN RAIL | 0 - Immediate | $172.29 | View Details |