SSM/TSM Series Board-Stacking Solutions
Samtec board-stacking interconnects come in a wide variety of orientations and contact offerings
Samtec's large variety of board-stacking interconnects and design flexibility to solve most design challenges make it easy to find the right board-to-board interconnect system.
Samtec’s flexibility is exemplified by post height options adjustable in 0.005” (0.13 mm) increments, body positions adjustable in 0.005” (0.13 mm) increments, board stacking distances from 0.065" (1.65 mm) to 1.910" (48.51 mm), and two to 300 total pins in one to six rows. Orientations/applications available are standard, low-profile, elevated, pass-through, right-angle, coplanar, bottom entry, and self-nesting. The variety of contact offerings include high-reliability/high-mating cycles, ultra-low profile, high retention, and cost-effective options.
- Headers, sockets, and dual-body stackers on a variety of pitches: 0.0315" (0.80 mm), 0.200" (5.08 mm)
- Vertical, right-angle, and coplanar (horizontal) designs
- Ultra-low profile to elevated (skyscraper) designs, and all points in between
- Adjustable post height in 0.005” increments for design flexibility
- Pass-through designs to connect multiple boards; bottom entry for space constraints
TSM Primary Series
| Image | Manufacturer Part Number | Description | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMM-102-01-L-S-SM | CONN HEADER SMD 2POS 2MM | 1 | - | All | 89 - Immediate 12091 - Factory Stock | $3.02 | View Details |
![]() | ![]() | TSM-102-01-L-SH-A | CONN HEADER SMD R/A 2POS 2.54MM | 1 | - | All | 48 - Immediate 951 - Factory Stock | $5.72 | View Details |
![]() | ![]() | TSM-102-02-L-DV | CONN HEADER SMD 4POS 2.54MM | 2 | 0.100" (2.54mm) | All | 340 - Immediate 9000 - Factory Stock | $4.24 | View Details |
![]() | ![]() | TSM-102-02-L-SV | CONN HEADER SMD 2POS 2.54MM | 1 | - | All | 3507 - Immediate 4096 - Factory Stock | $2.44 | View Details |
![]() | ![]() | TSM-102-04-L-DV | CONN HEADER SMD 4POS 2.54MM | 2 | 0.100" (2.54mm) | All | 124 - Immediate 9000 - Factory Stock | $4.18 | View Details |
![]() | ![]() | TSM-103-01-L-SH | CONN HEADER SMD R/A 3POS 2.54MM | 1 | - | All | 1478 - Immediate 787 - Factory Stock | $3.86 | View Details |
![]() | ![]() | TSM-103-01-S-DV | CONN HEADER SMD 6POS 2.54MM | 2 | 0.100" (2.54mm) | All | 2945 - Immediate | $8.55 | View Details |
![]() | ![]() | TSM-103-02-L-DV | CONN HEADER SMD 6POS 2.54MM | 2 | 0.100" (2.54mm) | All | 690 - Immediate 5617 - Factory Stock | $6.37 | View Details |
SSM Mating Series
| Image | Manufacturer Part Number | Description | Row Spacing - Mating | Pitch - Mating | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SSM-105-L-DV-LC | CONN RCPT 10POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 680 - Immediate 4882 - Factory Stock | $20.58 | View Details |
![]() | ![]() | SSM-110-L-DV-LC | CONN RCPT 20POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 177 - Immediate | $26.49 | View Details |
![]() | ![]() | SSM-102-L-DV | CONN RCPT 4POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 489 - Immediate 1979 - Factory Stock | $7.27 | View Details |
![]() | ![]() | SSM-103-L-DV | CONN RCPT 6POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 709 - Immediate 1712 - Factory Stock | $9.77 | View Details |
![]() | ![]() | SSM-104-L-DV | CONN RCPT 8POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 1191 - Immediate 1089 - Factory Stock | $12.22 | View Details |
![]() | ![]() | SSM-105-L-DV | CONN RCPT 10POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 1230 - Immediate 31 - Factory Stock | $14.66 | View Details |
![]() | ![]() | SSM-108-L-DV | CONN RCPT 16POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 1085 - Immediate 1368 - Factory Stock | $21.67 | View Details |
![]() | ![]() | SSM-113-L-DV | CONN RCPT 26POS 0.1 GOLD SMD | 0.100" (2.54mm) | 0.100" (2.54mm) | Surface Mount | 279 - Immediate 557 - Factory Stock | $32.99 | View Details |